BARRIER STRIP VERT 10POS .375" - 1-1437662-5
| Digi-Key Part Number | 1-1437662-5-ND |
180 |
4.62000 |
Extended Price
831.60 |
| Manufacturer Part Number | 1-1437662-5 | |||
| Description | BARRIER STRIP VERT 10POS .375" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437662-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | BC6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 10 |
| Features | Barrier, 3 Sided |
| Current | 20A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437662 5 114376625 |
1-1437662-5 Specification Sheet
BARRIER STRIP VERT 10POS .375" - 1-1437662-5 (1-1437662-5-ND)
Related parts:BARRIER STRIP VERT 10POS .375" - 1-1437662-5
Order 'barrier strip vert 10pos .375" - 1-1437662-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437662-5-ND.
BARRIER STRIP VERT 8POS .375" - 1-1437653-5
Order 'barrier strip vert 8pos .375" - 1-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437653-5-ND.
BARRIER STRIP VERT 6POS .375" - 1-1437665-0
Order 'barrier strip vert 6pos .375" - 1-1437665-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437665-0-ND.
BARRIER STRIP VERT 25POS .375 - 4-1437654-1
Order 'barrier strip vert 25pos .375 - 4-1437654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437654-1-ND.
BARRIER STRIP 4POS SINGLE .375" - 6-1437662-1
Order 'barrier strip 4pos single .375" - 6-1437662-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437662-1-ND.
BARRIER STRIP VERT 4POS .4375" - 1-1437657-4
Order 'barrier strip vert 4pos .4375" - 1-1437657-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437657-4-ND.
BARRIER STRIP VERT 5POS .4375" - 1-1437659-2
Order 'barrier strip vert 5pos .4375" - 1-1437659-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437659-2-ND.
CONN BARRIER STRIP DL 10POS .374 - 1-1546306-0
Order 'conn barrier strip dl 10pos .374 - 1-1546306-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546306-0-ND.
CONN BARRIER STRIP DL 10POS .437 - 1-1546670-0
Order 'conn barrier strip dl 10pos .437 - 1-1546670-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98521-ND.
BARRIER STRIP 5POS SINGLE .375" - 3-1437662-8
Order 'barrier strip 5pos single .375" - 3-1437662-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437662-8-ND.
BARRIER STRIP VERT 18POS 9.53MM - 3-1437663-5
Order 'barrier strip vert 18pos 9.53mm - 3-1437663-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437663-5-ND.
BARRIER STRIP 2POS SINGLE .375" - 3-1437666-5
Order 'barrier strip 2pos single .375" - 3-1437666-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437666-5-ND.
CONN BARRIER STRIP DL 11PS .375 - 4-1437653-5
Order 'conn barrier strip dl 11ps .375 - 4-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437653-5-ND.
BARRIER STRIP 3POS SINGLE .375" - 6-1437662-0
Order 'barrier strip 3pos single .375" - 6-1437662-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437662-0-ND.
BARRIER STRIP 3POS SINGLE .375" - 7-1437665-5
Order 'barrier strip 3pos single .375" - 7-1437665-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437665-5-ND.
Send this link via E-Mail
Help With This Screen