CONN BARRIER STRIP 4POS .375 - 1-1437655-4
| Digi-Key Part Number | 1-1437655-4-ND |
500 |
2.79000 |
Extended Price
1395.00 |
| Manufacturer Part Number | 1-1437655-4 | |||
| Description | CONN BARRIER STRIP 4POS .375 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437655-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | #6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 4 |
| Features | Barrier, 3 Sided, Flange |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437655 4 114376554 |
1-1437655-4 Specification Sheet
CONN BARRIER STRIP 4POS .375 - 1-1437655-4 (1-1437655-4-ND)
Related parts:CONN BARRIER STRIP 4POS .375 - 1-1437655-4
Order 'conn barrier strip 4pos .375 - 1-1437655-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437655-4-ND.
CONN BARRIER STRIP 10POS .375 - 1-1437665-4
Order 'conn barrier strip 10pos .375 - 1-1437665-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437665-4-ND.
CONN BARRIER STRIP 13POS .375 - 1-1437408-0
Order 'conn barrier strip 13pos .375 - 1-1437408-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437408-0-ND.
CONN BARRIER STRIP 15POS .375 - 1-1437408-3
Order 'conn barrier strip 15pos .375 - 1-1437408-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437408-3-ND.
CONN BARRIER STRIP 4POS .4375 - 1-1437416-1
Order 'conn barrier strip 4pos .4375 - 1-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437416-1-ND.
CONN BARRIER STRIP 8POS .375 - 1-1437653-3
Order 'conn barrier strip 8pos .375 - 1-1437653-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98486-ND.
CONN BARRIER STRIP 11POS .375 - 1-1437664-6
Order 'conn barrier strip 11pos .375 - 1-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437664-6-ND.
CONN BARRIER STRIP 16POS .375 - 1-1437665-9
Order 'conn barrier strip 16pos .375 - 1-1437665-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437665-9-ND.
CONN BARRIER STRIP 7POS .325 - 1-1437667-4
Order 'conn barrier strip 7pos .325 - 1-1437667-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437667-4-ND.
CONN BARRIER STRIP 12POS .375 - 1-1546159-1
Order 'conn barrier strip 12pos .375 - 1-1546159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546159-1-ND.
CONN BARRIER STRIP 3POS .375 - 1-1546159-5
Order 'conn barrier strip 3pos .375 - 1-1546159-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546159-5-ND.
CONN BARRIER STRIP 4POS .375 - 3-1437664-3
Order 'conn barrier strip 4pos .375 - 3-1437664-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98497-ND.
CONN BARRIER STRIP 3POS .375 - 5-1437652-4
Order 'conn barrier strip 3pos .375 - 5-1437652-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98482-ND.
CONN BARRIER STRIP 4POS .375 - 6-1437652-7
Order 'conn barrier strip 4pos .375 - 6-1437652-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98483-ND.
CONN BARRIER STRIP 15POS .375 - 7-1437653-4
Order 'conn barrier strip 15pos .375 - 7-1437653-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98491-ND.
Send this link via E-Mail
Help With This Screen