BARRIER STRIP 8POS VERT SINGLE - 1-1437653-6
| Digi-Key Part Number | 1-1437653-6-ND |
360 |
3.93000 |
Extended Price
1414.80 |
| Manufacturer Part Number | 1-1437653-6 | |||
| Description | BARRIER STRIP 8POS VERT SINGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437653-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 0.375" (9.53mm) 3/8" |
| Series | #6, Buchanan |
| Terminal Block Type | Barrier Block |
| Wire Size | 12-22 AWG |
| Number of Circuits | 8 |
| Features | Barrier, 3 Sided, Flange |
| Current | 25A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437653 6 114376536 |
1-1437653-6 Specification Sheet
BARRIER STRIP 8POS VERT SINGLE - 1-1437653-6 (1-1437653-6-ND)
Related parts:BARRIER STRIP 8POS VERT SINGLE - 1-1437653-6
Order 'barrier strip 8pos vert single - 1-1437653-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437653-6-ND.
BARRIER STRIP 8POS VERT SINGLE - 1-1437653-7
Order 'barrier strip 8pos vert single - 1-1437653-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437653-7-ND.
BARRIER STRIP 8POS VERT SINGLE - 1-1437653-9
Order 'barrier strip 8pos vert single - 1-1437653-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437653-9-ND.
BARRIER STRIP 15POS VERT SINGLE - 7-1437653-6
Order 'barrier strip 15pos vert single - 7-1437653-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437653-6-ND.
TRI-BARRIER STRIP 8POS VERT .325 - 1-1546158-8
Order 'tri-barrier strip 8pos vert .325 - 1-1546158-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546158-8-ND.
BARRIER STRIP 9POS VERT SINGLE - 2-1437653-8
Order 'barrier strip 9pos vert single - 2-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437653-8-ND.
BARRIER STRIP 10POS VERT SINGLE - 3-1437653-8
Order 'barrier strip 10pos vert single - 3-1437653-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437653-8-ND.
BARRIER STRIP 10POS VERT SINGLE - 3-1437653-9
Order 'barrier strip 10pos vert single - 3-1437653-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437653-9-ND.
BARRIER STRIP 12POS VERT SINGLE - 5-1437653-2
Order 'barrier strip 12pos vert single - 5-1437653-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437653-2-ND.
BARRIER STRIP 6POS VERT SINGLE - 5-1437655-6
Order 'barrier strip 6pos vert single - 5-1437655-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437655-6-ND.
BARRIER STRIP 14POS VERT SINGLE - 7-1437653-0
Order 'barrier strip 14pos vert single - 7-1437653-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437653-0-ND.
BARRIER STRIP 5POS VERT SINGLE - 8-1437652-6
Order 'barrier strip 5pos vert single - 8-1437652-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437652-6-ND.
BARRIER STRIP 16POS VERT SINGLE - 9-1437653-4
Order 'barrier strip 16pos vert single - 9-1437653-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437653-4-ND.
BARRIER STRIP 13POS VERT SINGLE - 6-1437653-5
Order 'barrier strip 13pos vert single - 6-1437653-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437653-5-ND.
BARRIER STRIP 14POS VERT SINGLE - 6-1437653-7
Order 'barrier strip 14pos vert single - 6-1437653-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437653-7-ND.
Send this link via E-Mail
Help With This Screen