Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN BARRIER STRIP 4POS .4375 - 1-1437416-1

Digi-Key Part Number 1-1437416-1-ND
Price Break
2280
Unit Price
1.38000
Extended Price
3146.40
Manufacturer Part Number1-1437416-1
DescriptionCONN BARRIER STRIP 4POS .4375
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-1437416-1
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Mounting TypeThrough Hole
Number of Positions 4
Number of Rows1
Pitch0.438" (11.12mm)
SeriesSSB7, Buchanan
Terminal Block TypeBarrier Block
Wire Size12-22 AWG
Number of Circuits4
FeaturesBarrier Between Circuits
Current20A
Voltage600V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 1437416 1
114374161

1-1437416-1 Specification Sheet

Image of CONN BARRIER STRIP 4POS .4375 - 1-1437416-1

CONN BARRIER STRIP 4POS .4375 - 1-1437416-1 (1-1437416-1-ND)

Related parts:
CONN BARRIER STRIP 4POS .4375 - 1-1437416-1
 Order 'conn barrier strip 4pos .4375 - 1-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437416-1-ND.
CONN BARRIER STRIP 5POS .4375 - 1-1437416-9
 Order 'conn barrier strip 5pos .4375 - 1-1437416-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437416-9-ND.
CONN BARRIER STRIP 3POS .4375 - 1-1437417-0
 Order 'conn barrier strip 3pos .4375 - 1-1437417-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437417-0-ND.
CONN BARRIER STRIP 13POS .4375 - 1-1437417-9
 Order 'conn barrier strip 13pos .4375 - 1-1437417-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437417-9-ND.
CONN BARRIER STRIP 4POS .375 - 1-1437655-4
 Order 'conn barrier strip 4pos .375 - 1-1437655-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437655-4-ND.
CONN BARRIER STRIP 6POS .4375 - 1-1437657-7
 Order 'conn barrier strip 6pos .4375 - 1-1437657-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437657-7-ND.
CONN BARRIER STRIP 4POS VERT SGL - 2-1437401-1
 Order 'conn barrier strip 4pos vert sgl - 2-1437401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437401-1-ND.
CONN BARRIER STRIP VERT 6POS - 2-1437416-1
 Order 'conn barrier strip vert 6pos - 2-1437416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437416-1-ND.
CONN BARRIER STRIP 3POS .325 - 1-1437401-6
 Order 'conn barrier strip 3pos .325 - 1-1437401-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437401-6-ND.
CONN BARRIER STRIP 13POS .375 - 1-1437408-0
 Order 'conn barrier strip 13pos .375 - 1-1437408-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437408-0-ND.
CONN BARRIER STRIP 15POS .375 - 1-1437408-3
 Order 'conn barrier strip 15pos .375 - 1-1437408-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437408-3-ND.
CONN BARRIER STRIP 8POS .375 - 1-1437653-3
 Order 'conn barrier strip 8pos .375 - 1-1437653-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98486-ND.
CONN BARRIER STRIP 11POS .375 - 1-1437664-6
 Order 'conn barrier strip 11pos .375 - 1-1437664-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437664-6-ND.
CONN BARRIER STRIP 10POS .375 - 1-1437665-4
 Order 'conn barrier strip 10pos .375 - 1-1437665-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437665-4-ND.
CONN BARRIER STRIP 16POS .375 - 1-1437665-9
 Order 'conn barrier strip 16pos .375 - 1-1437665-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437665-9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN BARRIER STRIP 4POS .375" - 38770-0104 Next: CONN BARRIER STRIP 4POS .438" - 38780-0104