Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BARRIER STRIP STR 2POS 8.26MM - 1-1437404-6

Digi-Key Part Number 1-1437404-6-ND
Price Break
1000
Unit Price
1.03500
Extended Price
1035.00
Manufacturer Part Number1-1437404-6
DescriptionBARRIER STRIP STR 2POS 8.26MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-1437404-6
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Mounting TypeThrough Hole
Number of Positions 2
Number of Rows1
Pitch0.325" (8.26mm)
SeriesRSB3, Buchanan
Terminal Block TypeBarrier Block
Wire Size12-22 AWG
Number of Circuits2
FeaturesBarrier, 3 Sided
Current15A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 1437404 6
114374046

1-1437404-6 Specification Sheet

Image of BARRIER STRIP STR 2POS 8.26MM - 1-1437404-6

BARRIER STRIP STR 2POS 8.26MM - 1-1437404-6 (1-1437404-6-ND)

Related parts:
BARRIER STRIP STR 2POS 8.26MM - 1-1437404-6
 Order 'barrier strip str 2pos 8.26mm - 1-1437404-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437404-6-ND.
CONN BARRIER STRIP STR 2POS - 1437662-4
 Order 'conn barrier strip str 2pos - 1437662-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437662-4-ND.
SOCKET BARRIER STRIP 16CIRC SL - 8-1437653-1
 Order 'socket barrier strip 16circ sl - 8-1437653-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437653-1-ND.
SOCKET BARRIER STRIP 2CIRC SL - 8-1437654-1
 Order 'socket barrier strip 2circ sl - 8-1437654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437654-1-ND.
BARRIER STRIP STR 16POS 9.53MM - 1-1437408-6
 Order 'barrier strip str 16pos 9.53mm - 1-1437408-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437408-6-ND.
BARRIER STRIP SOCKET 2POS - 1-1437660-6
 Order 'barrier strip socket 2pos - 1-1437660-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437660-6-ND.
TRI-BARRIER STRIP 9POS R/A .375 - 1-1546159-8
 Order 'tri-barrier strip 9pos r/a .375 - 1-1546159-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546159-8-ND.
BARRIER STRIP 28CIRC 1ROW - 8-1546158-6
 Order 'barrier strip 28circ 1row - 8-1546158-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1546158-6-ND.
CONN BARRIER STRIP R/A 6POS .25" - 1-1437646-2
 Order 'conn barrier strip r/a 6pos .25" - 1-1437646-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437646-2-ND.
BARRIER STRIP R/A 11POS .375" - 1-1437652-1
 Order 'barrier strip r/a 11pos .375" - 1-1437652-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437652-1-ND.
TRI-BARRIER STRIP 7POS R/A .250 - 1-1546119-0
 Order 'tri-barrier strip 7pos r/a .250 - 1-1546119-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546119-0-ND.
CONN BARRIER STRIP R/A 8POS .25" - 1-1546119-2
 Order 'conn barrier strip r/a 8pos .25" - 1-1546119-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546119-2-ND.
TRI-BARRIER STRIP 9POS R/A .250 - 1-1546119-3
 Order 'tri-barrier strip 9pos r/a .250 - 1-1546119-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546119-3-ND.
TRI-BARRIER STRIP 10POS R/A .250 - 1-1546119-5
 Order 'tri-barrier strip 10pos r/a .250 - 1-1546119-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546119-5-ND.
BARRIER STRIP 12POS DL 22-10AWG - 1-1546310-2
 Order 'barrier strip 12pos dl 22-10awg - 1-1546310-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546310-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BARRIER STRIP STR 16POS 9.53MM - 1-1437408-6 Next: BARRIER STRIP VERT 10POS .375" - 1-1437662-5