CONN HEADER PROGRAMMABLE 4POS - 04-680-190T - Switches
Dip Switch Breakable (Shunt) Aries Electronics 04-680-190T
| Digi-Key Part Number | A700-ND |
152 |
.56099 |
Extended Price
85.27 |
| Manufacturer Part Number | 04-680-190T | |||
| Description | CONN HEADER PROGRAMMABLE 4POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04-680-190T |
| Vendor | Aries Electronics |
| Category | Switches |
| Actuator Type | Breakable (Shunt) |
| Orientation | Top Actuated |
| Number of Positions | 4 |
| Circuit | - |
| Actuator Level | Flush |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | - |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04 680 190T 04680190T A700 ND A700ND A700 |
04-680-190T Specification Sheet
CONN HEADER PROGRAMMABLE 4POS - 04-680-190T (A700-ND) - Switches
Related parts Dip Switch Breakable (Shunt) Aries Electronics 04-680-190TCONN HEADER PROGRAMMABLE 4POS - 04-680-190T
Order 'conn header programmable 4pos - 04-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A700-ND.
CONN HEADER PROGRAMMABLE 6POS - 06-680-190T
Order 'conn header programmable 6pos - 06-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A701AE-ND.
CONN HEADER PROGRAMMABLE 8POS - 08-680-190T
Order 'conn header programmable 8pos - 08-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A702-ND.
CONN HEADER PROGRAMMABLE 10POS - 10-680-190T
Order 'conn header programmable 10pos - 10-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A703-ND.
CONN HEADER PROGRAMMABLE 12POS - 12-680-190T
Order 'conn header programmable 12pos - 12-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A704-ND.
CONN HEADER PROGRAMMABLE 14POS - 14-680-190T
Order 'conn header programmable 14pos - 14-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A705-ND.
CONN HEADER PROGRAMMABLE 16POS - 16-680-190T
Order 'conn header programmable 16pos - 16-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A706-ND.
CONN HEADER PROGRAMMABLE 18POS - 18-680-190T
Order 'conn header programmable 18pos - 18-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A707-ND.
CONN HEADER PROGRAMMABLE 20POS - 20-680-190T
Order 'conn header programmable 20pos - 20-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A708-ND.
CONN HEADER PROGRAMMABLE 22POS - 22-680-190T
Order 'conn header programmable 22pos - 22-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A709-ND.
CONN HEADER PROGRAMMABLE 24POS - 24-680-190T
Order 'conn header programmable 24pos - 24-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A710-ND.
CONN HEADER VERT 4POS 30GOLD PCB - 85829-4
Order 'conn header vert 4pos 30gold pcb - 85829-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 85829-4-ND.
CONN HEADER .156 4POS VERT GOLD - 87283-4
Order 'conn header .156 4pos vert gold - 87283-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87283-4-ND.
CONN HEADER .156 4POS R/A GOLD - 87632-4
Order 'conn header .156 4pos r/a gold - 87632-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87632-4-ND.
CONN HEADER .120 4POS PCB 30AU - 640499-4
Order 'conn header .120 4pos pcb 30au - 640499-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14225-ND.
Options for Dip Switch Breakable (Shunt) Aries Electronics 04-680-190T
Send this link via E-Mail
Help With This Screen
