DIP HEADER 28 PIN .600 - 28-600-10
| Digi-Key Part Number | A135-ND |
1 25 100 500 1000 2500 |
2.90000 2.54120 2.05780 1.81572 1.69468 1.57363 |
Extended Price
2.90 63.53 205.78 907.86 1694.68 3934.07 |
| Manufacturer Part Number | 28-600-10 | |||
| Description | DIP HEADER 28 PIN .600 | |||
| Quantity Available | 305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28-600-10 |
| Vendor | Aries Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin |
| Contact Type | Forked |
| Mounting Type | Through Hole |
| Features | - |
| Series | 600 |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28 600 10 2860010 A135 ND A135ND A135 |
28-600-10 Specification Sheet
DIP HEADER 28 PIN .600 - 28-600-10 (A135-ND)
Related parts:DIP HEADER 24 PIN .600 - 24-600-10
Order 'dip header 24 pin .600 - 24-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A134-ND.
DIP HEADER 40 PIN .600 - 40-600-10
Order 'dip header 40 pin .600 - 40-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A136-ND.
DIP HEADER 28 PIN .600 - 28-600-10
Order 'dip header 28 pin .600 - 28-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A135-ND.
DIP HEADER 18 PIN .300 - 18-600-10
Order 'dip header 18 pin .300 - 18-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A133-ND.
8 PIN DIP HEADER GOLD - 08-600-11
Order '8 pin dip header gold - 08-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 08-600-11-ND.
4PIN DIP HEADER GOLD - 04-600-11
Order '4pin dip header gold - 04-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 04-600-11-ND.
8 PIN DIP HEADER - 08-600-10
Order '8 pin dip header - 08-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A101-ND.
16 PIN DIP HEADER - 16-600-10
Order '16 pin dip header - 16-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A103-ND.
20 PIN DIP HEADER - 20-600-10
Order '20 pin dip header - 20-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A104AE-ND.
CONN HEADER 14 PIN DIP FORKED - 14-600-11
Order 'conn header 14 pin dip forked - 14-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-600-11-ND.
HEADER 16 PIN DIP GOLD - 16-600-11
Order 'header 16 pin dip gold - 16-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 16-600-11-ND.
14 PIN HEADER - 14-600-10
Order '14 pin header - 14-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A102AE-ND.
CONN DIP HEADER 20POS .100 - 20-680-191T
Order 'conn dip header 20pos .100 - 20-680-191T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 20-680-191T-ND.
SOCKET ADPTR SOIC 28PIN .600 DIP - 28-650000-10-P
Order 'socket adptr soic 28pin .600 dip - 28-650000-10-P' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number 28-650000-10-P-ND.
SOCKET ADPTR SOIC/28PIN .600 DIP - 28-650000-10
Order 'socket adptr soic/28pin .600 dip - 28-650000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A320-ND.
Send this link via E-Mail
Help With This Screen