DIP HEADER 24 PIN .600 - 24-600-10 - Connectors
| Digi-Key Part Number | A134-ND |
1 25 100 500 1000 2500 |
2.47000 2.16320 1.75170 1.54562 1.44258 1.33954 |
Extended Price
2.47 54.08 175.17 772.81 1442.58 3348.85 |
| Manufacturer Part Number | 24-600-10 | |||
| Description | DIP HEADER 24 PIN .600 | |||
| Quantity Available | 303 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 24-600-10 |
| Vendor | Aries Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin |
| Contact Type | Forked |
| Mounting Type | Through Hole |
| Features | - |
| Series | 600 |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
24 600 10 2460010 A134 ND A134ND A134 |
24-600-10 Specification Sheet
DIP HEADER 24 PIN .600 - 24-600-10 (A134-ND) - Connectors
Related parts Connectors:DIP HEADER 28 PIN .600 - 28-600-10
Order 'dip header 28 pin .600 - 28-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A135-ND.
DIP HEADER 40 PIN .600 - 40-600-10
Order 'dip header 40 pin .600 - 40-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A136-ND.
DIP HEADER 24 PIN .600 - 24-600-10
Order 'dip header 24 pin .600 - 24-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A134-ND.
DIP HEADER 18 PIN .300 - 18-600-10
Order 'dip header 18 pin .300 - 18-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A133-ND.
8 PIN DIP HEADER GOLD - 08-600-11
Order '8 pin dip header gold - 08-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 08-600-11-ND.
4PIN DIP HEADER GOLD - 04-600-11
Order '4pin dip header gold - 04-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 04-600-11-ND.
8 PIN DIP HEADER - 08-600-10
Order '8 pin dip header - 08-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A101-ND.
16 PIN DIP HEADER - 16-600-10
Order '16 pin dip header - 16-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A103-ND.
20 PIN DIP HEADER - 20-600-10
Order '20 pin dip header - 20-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A104AE-ND.
CONN HEADER 14 PIN DIP FORKED - 14-600-11
Order 'conn header 14 pin dip forked - 14-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-600-11-ND.
HEADER 16 PIN DIP GOLD - 16-600-11
Order 'header 16 pin dip gold - 16-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 16-600-11-ND.
14 PIN HEADER - 14-600-10
Order '14 pin header - 14-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A102AE-ND.
24 PIN SOLDER TAIL DIP .600 CTR. - 24-6518-10
Order '24 pin solder tail dip .600 ctr. - 24-6518-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A408-ND.
SOCKET ADPTR SOIC/24PIN .600 DIP - 24-650000-10
Order 'socket adptr soic/24pin .600 dip - 24-650000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A720-ND.
DIP HEADER COVER 24 PIN .270 - 24-650-10
Order 'dip header cover 24 pin .270 - 24-650-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A138-ND.
Send this link via E-Mail
Help With This Screen