25 CONTACT HEADER - 25-0600-10 - Connectors
| Digi-Key Part Number | A115-ND |
1 25 100 500 1000 2500 |
2.67000 2.33320 1.88950 1.66716 1.55602 1.44488 |
Extended Price
2.67 58.33 188.95 833.58 1556.02 3612.20 |
| Manufacturer Part Number | 25-0600-10 | |||
| Description | 25 CONTACT HEADER | |||
| Quantity Available | 192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25-0600-10 |
| Vendor | Aries Electronics |
| Category | Connectors |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin |
| Contact Type | Forked |
| Mounting Type | Through Hole |
| Features | - |
| Series | 0600 |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25 0600 10 25060010 A115 ND A115ND A115 |
25-0600-10 Specification Sheet
25 CONTACT HEADER - 25-0600-10 (A115-ND) - Connectors
Related parts Connectors:25 CONTACT HEADER - 25-0600-10
Order '25 contact header - 25-0600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A115-ND.
STRIPLINE 25 PIN ST SOCKET - 25-0511-10
Order 'stripline 25 pin st socket - 25-0511-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A202-ND.
ST SIP SOC W SCREW MACH PIN (25) - 25-0513-10
Order 'st sip soc w screw mach pin (25) - 25-0513-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A208-ND.
8 PIN DIP HEADER - 08-600-10
Order '8 pin dip header - 08-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A101-ND.
14 PIN HEADER - 14-600-10
Order '14 pin header - 14-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A102AE-ND.
16 PIN DIP HEADER - 16-600-10
Order '16 pin dip header - 16-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A103-ND.
20 PIN DIP HEADER - 20-600-10
Order '20 pin dip header - 20-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A104AE-ND.
13 PIN INLINE HEADER - 13-0513-10
Order '13 pin inline header - 13-0513-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 13-0513-10-ND.
CONN HEADER PROGRAMMABLE 10POS - 10-680-190T
Order 'conn header programmable 10pos - 10-680-190T' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A703-ND.
CONTACT 25PIN SCREW MACH RND GLD - 25-0625-21
Order 'contact 25pin screw mach rnd gld - 25-0625-21' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 25-0625-21-ND.
CONN HEADER 25POS GOLD FORK - 25-0625-11
Order 'conn header 25pos gold fork - 25-0625-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A738-ND.
CONN HEADER 25POS GOLD SLDR CUP - 25-0625-31
Order 'conn header 25pos gold sldr cup - 25-0625-31' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A739-ND.
DIP HEADER 18 PIN .300 - 18-600-10
Order 'dip header 18 pin .300 - 18-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A133-ND.
DIP HEADER 24 PIN .600 - 24-600-10
Order 'dip header 24 pin .600 - 24-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A134-ND.
DIP HEADER 28 PIN .600 - 28-600-10
Order 'dip header 28 pin .600 - 28-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A135-ND.
Send this link via E-Mail
Help With This Screen