CONN PLUG ADAPTER 24PIN SLOTTED - 5-1437515-8 - Connectors
Tin Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 5-1437515-8
| Digi-Key Part Number | 5-1437515-8-ND |
150 |
7.23000 |
Extended Price
1084.50 |
| Manufacturer Part Number | 5-1437515-8 | |||
| Description | CONN PLUG ADAPTER 24PIN SLOTTED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 5-1437515-8
| Technical/Catalog Information | 5-1437515-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | Header Strip |
| Contact Finish | Tin |
| Contact Type | Slotted |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 24 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 1437515 8 514375158 |
5-1437515-8 Specification Sheet
CONN PLUG ADAPTER 24PIN SLOTTED - 5-1437515-8 (5-1437515-8-ND) - Connectors
Related parts Tin Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 5-1437515-8CONN PLUG ADAPTER 24PIN SLOTTED - 5-1437515-8
Order 'conn plug adapter 24pin slotted - 5-1437515-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437515-8-ND.
CONN PLUG ADAPTER 14PINS TIN - 1-1437515-8
Order 'conn plug adapter 14pins tin - 1-1437515-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437515-8-ND.
TERM BLOCK PLUG 22POS 5MM BLK - 5-1437426-8
Order 'term block plug 22pos 5mm blk - 5-1437426-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437426-8-ND.
CONN PLUG ADPT 16PIN SLOTTED - 3-1437515-7
Order 'conn plug adpt 16pin slotted - 3-1437515-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437515-7-ND.
CONN PLUG ADPT 16PIN SLOT GOLD - 3-1437515-5
Order 'conn plug adpt 16pin slot gold - 3-1437515-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437515-5-ND.
CONN D-SUB PLUG 9POS SOLDER CUP - 5-747904-8
Order 'conn d-sub plug 9pos solder cup - 5-747904-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-747904-8-ND.
CONN PLUG 160POS VERT .8MM SMD - 179029-8
Order 'conn plug 160pos vert .8mm smd - 179029-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179029-8-ND.
CONN D-SUB PLUG 109 MIX 8C8 - 5-446405-1
Order 'conn d-sub plug 109 mix 8c8 - 5-446405-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34519-ND.
CONN PLUG 8POS IDC YELLOW RITS - 1473562-8
Order 'conn plug 8pos idc yellow rits - 1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29155-ND.
CONN PLUG 18POS .200 TIN - 1-1546231-8
Order 'conn plug 18pos .200 tin - 1-1546231-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546231-8-ND.
CONN PLUG 8POS FLAT 24AWG - 5-1761192-3
Order 'conn plug 8pos flat 24awg - 5-1761192-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1761192-3-ND.
CONN PLUG 8X8 SHIELD GOLD - 5-1375202-3
Order 'conn plug 8x8 shield gold - 5-1375202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1375202-3-ND.
CONN PLUG 38POS .025 VERT GOLD - 767007-8
Order 'conn plug 38pos .025 vert gold - 767007-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29141-ND.
CONN PLUG 38POS .025 VERT GOLD - 5767007-8
Order 'conn plug 38pos .025 vert gold - 5767007-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32311-ND.
CONN PLUG HOUSING 1POS - 861610-5
Order 'conn plug housing 1pos - 861610-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 861610-5-ND.
Options for Tin Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 5-1437515-8
Send this link via E-Mail
Help With This Screen
