HEADER DUAL INLINE SOLDRTL 64POS - 483-10-264-00-001000
| Digi-Key Part Number | 48310-26400001000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 483-10-264-00-001000 | |||
| Description | HEADER DUAL INLINE SOLDRTL 64POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 483-10-264-00-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Contact Type | Pin |
| Contact Material | Brass |
| Number of Positions [Total] | 64 |
| Contact Mating Finish | Gold |
| Contact Mating Finish Thickness | 10.00 µin [Nom] |
| Connector Type | Headers |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Contact Resistance | 10.000 mOhms [Max] |
| Contacts Loaded | All |
| Current | 1.000 A [Max] |
| Distance Between Rows | 2.540 mm [Nom] |
| Flammability Rating | UL 94V-0 |
| Housing Color | Black |
| Housing Material | Plastic |
| Insulation Resistance | 10000.00 MOhms [Min] |
| Length | 81.280 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Mounting Type | Free Hanging |
| Number of Rows | 2 [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Pitch | 2.540 mm [Typ] |
| Termination Style | Wire Wrap |
| Voltage | 150.000 V [Max] |
| Width | 5.080 mm [Typ] |
| Withstanding Voltage | 1000.00 V [Max] |
| Contact Size | 0.6350 mm [Nom] |
| Height | 4.902 mm [Typ] |
| Other Names |
483 10 264 00 001000 4831026400001000 48310 26400001000 ND 4831026400001000ND 48310-26400001000 |
483-10-264-00-001000 Specification Sheet
HEADER DUAL INLINE SOLDRTL 64POS - 483-10-264-00-001000 (48310-26400001000-ND)
Related parts:HEADER DUAL INLINE SOLDRTL 64POS - 483-10-264-00-001000
Order 'header dual inline soldrtl 64pos - 483-10-264-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 48310-26400001000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 450-10-264-00-001000
Order 'header dual inline soldrtl 64pos - 450-10-264-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 45010-26400001000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 460-10-264-00-001000
Order 'header dual inline soldrtl 64pos - 460-10-264-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 46010-26400001000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 480-10-264-00-001000
Order 'header dual inline soldrtl 64pos - 480-10-264-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90340-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 483-90-264-00-001000
Order 'header dual inline soldrtl 64pos - 483-90-264-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 48390-26400001000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 442-10-264-00-591000
Order 'header dual inline soldrtl 64pos - 442-10-264-00-591000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 44210-26400591000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 442-10-264-00-592000
Order 'header dual inline soldrtl 64pos - 442-10-264-00-592000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 44210-26400592000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 442-10-264-00-593000
Order 'header dual inline soldrtl 64pos - 442-10-264-00-593000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 44210-26400593000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 442-10-264-00-594000
Order 'header dual inline soldrtl 64pos - 442-10-264-00-594000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 44210-26400594000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 450-10-264-00-006000
Order 'header dual inline soldrtl 64pos - 450-10-264-00-006000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 45010-26400006000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 450-90-264-00-001000
Order 'header dual inline soldrtl 64pos - 450-90-264-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 45090-26400001000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 451-10-264-00-003000
Order 'header dual inline soldrtl 64pos - 451-10-264-00-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 45110-26400003000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 451-10-264-00-004000
Order 'header dual inline soldrtl 64pos - 451-10-264-00-004000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 45110-26400004000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 451-10-264-00-005000
Order 'header dual inline soldrtl 64pos - 451-10-264-00-005000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 45110-26400005000-ND.
HEADER DUAL INLINE SOLDRTL 64POS - 451-10-264-00-009000
Order 'header dual inline soldrtl 64pos - 451-10-264-00-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 45110-26400009000-ND.
Send this link via E-Mail
Help With This Screen