HEADER 2LVL WRAPOST SIP 64POS - 362-10-164-00-001000
| Digi-Key Part Number | 36210-16400001000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 362-10-164-00-001000 | |||
| Description | HEADER 2LVL WRAPOST SIP 64POS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 362-10-164-00-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Contact Type | Slotted Head |
| Contact Material | Brass |
| Number of Positions [Total] | 64 |
| Contact Mating Finish | Gold |
| Contact Mating Finish Thickness | 10.00 µin [Nom] |
| Connector Type | Headers |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Contact Resistance | 10.000 mOhms [Max] |
| Contacts Loaded | All |
| Current | 1.000 A [Max] |
| Flammability Rating | UL 94V-0 |
| Housing Color | Black |
| Housing Material | Plastic |
| Insulation Resistance | 10000.00 MOhms [Min] |
| Length | 162.560 mm [Typ] |
| Mating Angle | 180° (Straight) |
| Mounting Type | Free Hanging |
| Number of Rows | 1 [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Pitch | 2.540 mm [Typ] |
| Termination Style | Wire Wrap |
| Voltage | 150.000 V [Max] |
| Width | 2.540 mm [Typ] |
| Withstanding Voltage | 1000.00 V [Max] |
| Contact Size | 0.6350 mm [Nom] |
| Height | 4.902 mm [Typ] |
| Other Names |
362 10 164 00 001000 3621016400001000 36210 16400001000 ND 3621016400001000ND 36210-16400001000 |
362-10-164-00-001000 Specification Sheet
HEADER 2LVL WRAPOST SIP 64POS - 362-10-164-00-001000 (36210-16400001000-ND)
Related parts:HEADER 2LVL WRAPOST SIP 64POS - 362-10-164-00-001000
Order 'header 2lvl wrapost sip 64pos - 362-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 36210-16400001000-ND.
HEADER 2LVL WRAPOST SIP 64POS - 362-90-164-00-001000
Order 'header 2lvl wrapost sip 64pos - 362-90-164-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 36290-16400001000-ND.
HEADER 3LVL WRAPOST SIP 64POS - 353-10-164-00-001000
Order 'header 3lvl wrapost sip 64pos - 353-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 35310-16400001000-ND.
HEADER 2LVL WRAPOST SIP 20POS - 362-10-120-00-001000
Order 'header 2lvl wrapost sip 20pos - 362-10-120-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 36210-12000001000-ND.
HEADER 2LVL WRAPOST SIP 32POS - 362-10-132-00-001000
Order 'header 2lvl wrapost sip 32pos - 362-10-132-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 36210-13200001000-ND.
HEADER 3LVL WRAPOST SIP 64POS - 353-90-164-00-001000
Order 'header 3lvl wrapost sip 64pos - 353-90-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 35390-16400001000-ND.
HEADER SLOTTED HEAD SIP 64POS - 360-10-164-00-001000
Order 'header slotted head sip 64pos - 360-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 36010-16400001000-ND.
HEADER 2LVL WRAPOST SIP 20POS - 362-90-120-00-001000
Order 'header 2lvl wrapost sip 20pos - 362-90-120-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 36290-12000001000-ND.
HEADER 2LVL WRAPOST SIP 32POS - 362-90-132-00-001000
Order 'header 2lvl wrapost sip 32pos - 362-90-132-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 36290-13200001000-ND.
HEADER TURRETT HEAD SIP 64POS - 370-10-164-00-001000
Order 'header turrett head sip 64pos - 370-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 37010-16400001000-ND.
HEADER TURRETT HEAD SIP 64POS - 373-10-164-00-001000
Order 'header turrett head sip 64pos - 373-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 37310-16400001000-ND.
HEADER SOLDERCUP HEAD SIP 64POS - 382-10-164-00-001000
Order 'header soldercup head sip 64pos - 382-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 38210-16400001000-ND.
HEADER SOLDERCUP HEAD SIP 64POS - 383-10-164-00-001000
Order 'header soldercup head sip 64pos - 383-10-164-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 38310-16400001000-ND.
HEADER SLOT HDR WRAP SIP 64POS - 363-10-164-00-001000
Order 'header slot hdr wrap sip 64pos - 363-10-164-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 36310-16400001000-ND.
HEADER 3LVL WRAPOST SIP 20POS - 353-10-120-00-001000
Order 'header 3lvl wrapost sip 20pos - 353-10-120-00-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 35310-12000001000-ND.
Send this link via E-Mail
Help With This Screen