CONN PIN HEADER 32PIN .100 - 334-10-132-00-020000 - Connectors
| Digi-Key Part Number | 334-10-132-00-020000-ND |
50 |
14.76960 |
Extended Price
738.48 |
| Manufacturer Part Number | 334-10-132-00-020000 | |||
| Description | CONN PIN HEADER 32PIN .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 334-10-132-00-020000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Connector Type | Header |
| Contact Finish | Gold |
| Contact Type | Post |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 32 |
| Other Names |
334 10 132 00 020000 3341013200020000 |
334-10-132-00-020000 Specification Sheet
CONN PIN HEADER 32PIN .100 - 334-10-132-00-020000 (334-10-132-00-020000-ND) - Connectors
Related parts Connectors :CONN PIN HEADER 32PIN .100 - 334-10-132-00-020000
Order 'conn pin header 32pin .100 - 334-10-132-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 334-10-132-00-020000-ND.
CONN STRIP HEADER 64POS .100 - 350-10-164-00-001000
Order 'conn strip header 64pos .100 - 350-10-164-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED7764-ND.
CONN STRIP HEADER 2X50 .050 - 852-10-100-10-001000
Order 'conn strip header 2x50 .050 - 852-10-100-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED83100-ND.
CONN STRIP HEADER 50POS .050 - 850-10-050-10-001000
Order 'conn strip header 50pos .050 - 850-10-050-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED8250-ND.
HEADER SOLDERTAIL SIP 32POS - 334-10-132-00-050000
Order 'header soldertail sip 32pos - 334-10-132-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 33410-13200050000-ND.
CONN STRIP HEADER .050 6POS - 852-10-006-10-001000
Order 'conn strip header .050 6pos - 852-10-006-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 852-1000610001000-ND.
CONN PIN NAIL HEAD L =.125" GOLD - 0508-0-00-15-00-00-03-0
Order 'conn pin nail head l =.125" gold - 0508-0-00-15-00-00-03-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90418-ND.
CONN PIN NAIL HEAD L =.165" GOLD - 6477-0-00-15-00-00-38-0
Order 'conn pin nail head l =.165" gold - 6477-0-00-15-00-00-38-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90419-ND.
CONN PIN NAIL HEAD L =.175" GOLD - 9086-0-00-15-00-00-33-0
Order 'conn pin nail head l =.175" gold - 9086-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90420-ND.
CONN PIN NAIL-HEAD L =.664" GOLD - 1179-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.664" gold - 1179-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90399-ND.
CONN PIN NAIL-HEAD L =.155" GOLD - 2381-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.155" gold - 2381-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90400-ND.
CONN PIN NAIL-HEAD L =.080" GOLD - 4184-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.080" gold - 4184-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90401-ND.
CONN PIN NAIL-HEAD L =.130" GOLD - 4268-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.130" gold - 4268-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90402-ND.
CONN PIN NAIL-HEAD L =.082" GOLD - 4288-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.082" gold - 4288-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90403-ND.
CONN PIN NAIL-HEAD L =.084" GOLD - 4353-0-00-15-00-00-33-0
Order 'conn pin nail-head l =.084" gold - 4353-0-00-15-00-00-33-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90404-ND.
Send this link via E-Mail
Help With This Screen
