Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 2-1437515-6
CONN PLUG ADPT 14PIN TIN - 2-1437515-6 - Connectors, Interconnects
| Digi-Key Part Number | 2-1437515-6-ND |
90 |
12.28500 |
Extended Price
1105.65 |
| Manufacturer Part Number | 2-1437515-6 | |||
| Description | CONN PLUG ADPT 14PIN TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 2-1437515-6
| Technical/Catalog Information | 2-1437515-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | Header Strip |
| Contact Finish | Tin |
| Contact Type | Slotted |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 20µin (0.51µm) |
| Number of Positions | 14 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 1437515 6 214375156 |
2-1437515-6 Specification Sheet
CONN PLUG ADPT 14PIN TIN - 2-1437515-6 (2-1437515-6-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 2-1437515-6Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 2-1437515-6
Order 'conn plug adpt 14pin tin - 2-1437515-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437515-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-1437515-8
Order 'conn plug adapter 14pins tin - 1-1437515-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437515-8-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Flange 1-284511-6
Order 'conn plug 16pos .150 tin - 1-284511-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-6-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug for Unshrouded Header - 2-282830-6
Order 'term block plug 25pos 5mm grn - 2-282830-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-282830-6-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Wire Side) 2-284047-6
Order 'term block plug 2pos vert .200 - 2-284047-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-284047-6-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug - 2-1589472-6
Order 'conn plug 15pos 30awg 6in - 2-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-6-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589473-6
Order 'conn plug 9pos 30awg 15cm - 2-1589473-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 9.0" (228.6mm) - Tyco Electronics 2-1589474-6
Order 'conn plug 37pos 28awg 9in - 2-1589474-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589474-6-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Jackscrews 2-1589475-6
Order 'conn plug 65pos 32awg 6in - 2-1589475-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589475-6-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 2-640454-6
Order 'conn header .100 26pos tin - 2-640454-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640454-6-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Header, Male Pins, Shrouded (2 Side) - 1-282822-6
Order 'conn header 16pos vert tin - 1-282822-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282822-6-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Non-Wire Side) 3-1546118-6
Order 'term block plug 6pos 5mm tin - 3-1546118-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1546118-6-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 2-1589455-6
Order 'conn plug 15pos 30awg 12in - 2-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589455-6-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Non-Wire Side) 1-284040-6
Order 'conn rcpt 16pos .197 tin - 1-284040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284040-6-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets Retention Latches (Non-Wire Side) 1-796634-6
Order 'term block plug 16pos .200 tin - 1-796634-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796634-6-ND.
Options for Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Tyco Electronics Header Strip 2-1437515-6
Send this link via E-Mail
Help With This Screen
