Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 2-1437515-4
CONN ADAPTOR PLUG 14POS AU - 2-1437515-4
| Digi-Key Part Number | 2-1437515-4-ND |
384 |
31.12500 |
Extended Price
11952.00 |
| Manufacturer Part Number | 2-1437515-4 | |||
| Description | CONN ADAPTOR PLUG 14POS AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1437515-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.600" (15.24mm) |
| Connector Type | Header Strip |
| Contact Finish | Gold |
| Contact Type | Slotted |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1437515 4 214375154 |
CONN ADAPTOR PLUG 14POS AU - 2-1437515-4 (2-1437515-4-ND)
Related parts Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 2-1437515-4Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 2-1437515-4
Order 'conn adaptor plug 14pos au - 2-1437515-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437515-4-ND.
Rectangular - Accessory Connector Tyco Electronics - - 2-1437515-7
Order 'conn adaptor plug 16pos tin - 2-1437515-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437515-7-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 2-5330830-4
Order 'conn plug uhf coaxicon - 2-5330830-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5330830-4-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 747916-4
Order 'conn d-sub plug 37pos au flash - 747916-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23113-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 2-111492-4
Order 'conn plug 44pos univ i/o no ears - 2-111492-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111492-4-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 2-111494-4
Order 'conn plug 50pos univ i/o slot - 2-111494-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111494-4-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Plug Feed Through 2-111446-4
Order 'conn plug 44pos univ i/o no ears - 2-111446-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-111446-4-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Stacked, 1 Plug, 1 Receptacle 2-1734282-4
Order 'd-sub 25pos plug over 25pos rcpt - 2-1734282-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1734282-4-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 747904-4
Order 'conn d-sub plug 9pos au flash - 747904-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23108-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 747908-4
Order 'conn d-sub plug 15pos au flash - 747908-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23110-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 747912-4
Order 'conn d-sub plug 25pos au flash - 747912-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23111-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 2-175677-4
Order 'cable conn assy 3 pc pt - 2-175677-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26163-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Plug 770156-4
Order 'conn idc plug 4pos 94v-2 20awg - 770156-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14384-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 2-331350-4
Order 'conn plug bnc 50 ohm crimp gold - 2-331350-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24425-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets - 2-284506-4
Order 'term block plug 24pos r/a .137 - 2-284506-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-284506-4-ND.
Options for Gold Rectangular - Headers, Specialty Pin Connector Tyco Electronics Header Strip - 2-1437515-4
Send this link via E-Mail
Help With This Screen
