HEADER OPEN CUP 2LVL .300 20POS - 182-90-320-00-001000 - Connectors
| Digi-Key Part Number | 18290-32000001000-ND |
60 |
15.57367 |
Extended Price
934.42 |
| Manufacturer Part Number | 182-90-320-00-001000 | |||
| Description | HEADER OPEN CUP 2LVL .300 20POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 182-90-320-00-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin-Lead |
| Contact Type | Solder Cup |
| Mounting Type | Through Hole |
| Features | - |
| Series | 182 |
| Packaging | Bulk |
| Color | Black |
| Termination | Wire Wrap |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 20 |
| Other Names |
182 90 320 00 001000 1829032000001000 18290 32000001000 ND 1829032000001000ND 18290-32000001000 |
182-90-320-00-001000 Specification Sheet
HEADER OPEN CUP 2LVL .300 20POS - 182-90-320-00-001000 (18290-32000001000-ND) - Connectors
Related parts Connectors:HEADER OPEN CUP 2LVL .300 20POS - 182-90-320-00-001000
Order 'header open cup 2lvl .300 20pos - 182-90-320-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-32000001000-ND.
HEADER OPEN CUP 2LVL .300 20POS - 182-10-320-00-001000
Order 'header open cup 2lvl .300 20pos - 182-10-320-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18210-32000001000-ND.
HEADER OPEN CUP 2LVL .300 4POS - 182-90-304-00-001000
Order 'header open cup 2lvl .300 4pos - 182-90-304-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-30400001000-ND.
HEADER OPEN CUP 2LVL .300 6POS - 182-90-306-00-001000
Order 'header open cup 2lvl .300 6pos - 182-90-306-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-30600001000-ND.
HEADER OPEN CUP 2LVL .300 10POS - 182-90-310-00-001000
Order 'header open cup 2lvl .300 10pos - 182-90-310-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-31000001000-ND.
HEADER OPEN CUP 2LVL .300 14POS - 182-90-314-00-001000
Order 'header open cup 2lvl .300 14pos - 182-90-314-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-31400001000-ND.
HEADER OPEN CUP 2LVL .300 16POS - 182-90-316-00-001000
Order 'header open cup 2lvl .300 16pos - 182-90-316-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-31600001000-ND.
HEADER OPEN CUP 2LVL .300 18POS - 182-90-318-00-001000
Order 'header open cup 2lvl .300 18pos - 182-90-318-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-31800001000-ND.
HEADER OPEN CUP 2LVL .300 22POS - 182-90-322-00-001000
Order 'header open cup 2lvl .300 22pos - 182-90-322-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-32200001000-ND.
HEADER OPEN CUP 2LVL .300 24POS - 182-90-324-00-001000
Order 'header open cup 2lvl .300 24pos - 182-90-324-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-32400001000-ND.
HEADER OPEN CUP 2LVL .300 28POS - 182-90-328-00-001000
Order 'header open cup 2lvl .300 28pos - 182-90-328-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-32800001000-ND.
HEADER OPEN CUP 2LVL .400 20POS - 182-90-420-00-001000
Order 'header open cup 2lvl .400 20pos - 182-90-420-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18290-42000001000-ND.
HEADER OPEN CUP 3LVL .300 20POS - 183-90-320-00-001000
Order 'header open cup 3lvl .300 20pos - 183-90-320-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 18390-32000001000-ND.
HEADER OPEN .030"DIA .300 20POS - 134-90-320-00-000000
Order 'header open .030"dia .300 20pos - 134-90-320-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32000000000-ND.
HEADER OPEN .030"DIA .300 20POS - 134-90-320-00-010000
Order 'header open .030"dia .300 20pos - 134-90-320-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32000010000-ND.
Send this link via E-Mail
Help With This Screen