HOOK-UP WIRE 28AWG STRAND GRAY - 3048 SL005 - Cables, Wires
| Digi-Key Part Number | A3048S-100-ND |
1 5 10 25 50 100 |
29.93000 26.60000 23.27500 19.95000 18.62000 17.29000 |
Extended Price
29.93 133.00 232.75 498.75 931.00 1729.00 |
| Manufacturer Part Number | 3048 SL005 | |||
| Description | HOOK-UP WIRE 28AWG STRAND GRAY | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3048 SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Conductor Strand | 7/36 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.047" (1.19mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 80°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3048 SL005 3048 SL005 A3048S 100 ND A3048S100ND A3048S-100 |
3048 SL005 Specification Sheet
HOOK-UP WIRE 28AWG STRAND GRAY - 3048 SL005 (A3048S-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE 28AWG STRAND GRAY - 3048 SL005
Order 'hook-up wire 28awg strand gray - 3048 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048S-100-ND.
HOOK-UP WIRE 28AWG STRAND GRAY - 3048 SL001
Order 'hook-up wire 28awg strand gray - 3048 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048S-1000-ND.
HOOK-UP WIRE 28AWG STRAND ORANGE - 3048 OR001
Order 'hook-up wire 28awg strand orange - 3048 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048A-1000-ND.
HOOK-UP WIRE 28AWG STRAND ORANGE - 3048 OR005
Order 'hook-up wire 28awg strand orange - 3048 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048A-100-ND.
HOOK-UP WIRE 28AWG STRAND BLACK - 3048 BK001
Order 'hook-up wire 28awg strand black - 3048 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048B-1000-ND.
HOOK-UP WIRE 28AWG STRAND BLACK - 3048 BK005
Order 'hook-up wire 28awg strand black - 3048 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048B-100-ND.
HOOK-UP WIRE 28AWG STRAND GREEN - 3048 GR001
Order 'hook-up wire 28awg strand green - 3048 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048G-1000-ND.
HOOK-UP WIRE 28AWG STRAND GREEN - 3048 GR005
Order 'hook-up wire 28awg strand green - 3048 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048G-100-ND.
HOOK-UP WIRE 28AWG STRAND BLUE - 3048 BL001
Order 'hook-up wire 28awg strand blue - 3048 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048L-1000-ND.
HOOK-UP WIRE 28AWG STRAND BLUE - 3048 BL005
Order 'hook-up wire 28awg strand blue - 3048 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048L-100-ND.
HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR001
Order 'hook-up wire 28awg strand brown - 3048 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048N-1000-ND.
HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR005
Order 'hook-up wire 28awg strand brown - 3048 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048N-100-ND.
HOOK-UP WIRE 28AWG STRAND RED - 3048 RD001
Order 'hook-up wire 28awg strand red - 3048 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048R-1000-ND.
HOOK-UP WIRE 28AWG STRAND RED - 3048 RD005
Order 'hook-up wire 28awg strand red - 3048 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048R-100-ND.
HOOK-UP WIRE 28AWG STRAND VIOLET - 3048 VI001
Order 'hook-up wire 28awg strand violet - 3048 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048V-1000-ND.
Send this link via E-Mail
Help With This Screen
