Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3048 RD001
HOOK-UP WIRE 28AWG STRAND RED - 3048 RD001
| Digi-Key Part Number | A3048R-1000-ND |
1 5 10 25 50 100 |
148.28000 131.80000 115.32500 98.85000 92.26000 85.67000 |
Extended Price
148.28 659.00 1153.25 2471.25 4613.00 8567.00 |
| Manufacturer Part Number | 3048 RD001 | |||
| Description | HOOK-UP WIRE 28AWG STRAND RED | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3048 RD001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 28 AWG |
| Conductor Strand | 7/36 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.047" (1.19mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 80°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3048 RD001 3048 RD001 A3048R 1000 ND A3048R1000ND A3048R-1000 |
3048 RD001 Specification Sheet
HOOK-UP WIRE 28AWG STRAND RED - 3048 RD001 (A3048R-1000-ND)
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3048 RD001Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3048 RD001
Order 'hook-up wire 28awg strand red - 3048 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3048 RD005
Order 'hook-up wire 28awg strand red - 3048 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048R-100-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3050 RD001
Order 'hook-up wire 24awg strand red - 3050 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3051 RD001
Order 'hook-up wire 22awg strand red - 3051 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3053 RD001
Order 'hook-up wire 20awg strand red - 3053 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3055 RD001
Order 'hook-up wire 18awg strand red - 3055 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3057 RD001
Order 'hook-up wire 16awg strand red - 3057 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 22 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3071 RD001
Order 'hook-up wire 22awg strand red - 3071 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 RD001
Order 'hook-up wire 20awg strand red - 3073 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 16/30 18 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3075 RD001
Order 'hook-up wire 18awg strand red - 3075 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3077 RD001
Order 'hook-up wire 16awg strand red - 3077 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/38 30 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3047 RD001
Order 'hook-up wire 30awg strand red - 3047 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/34 26 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3049 RD001
Order 'hook-up wire 26awg strand red - 3049 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049R-1000-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/36 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5874 RD005
Order 'hook-up wire 24awg strand red - 5874 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 RD005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 19/34 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 5875 RD005
Order 'hook-up wire 22awg strand red - 5875 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 RD005-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3048 RD001
Send this link via E-Mail
Help With This Screen
