HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR005 - Cables, Wires
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3048 BR005
| Digi-Key Part Number | A3048N-100-ND |
1 5 10 25 50 100 |
29.93000 26.60000 23.27500 19.95000 18.62000 17.29000 |
Extended Price
29.93 133.00 232.75 498.75 931.00 1729.00 |
| Manufacturer Part Number | 3048 BR005 | |||
| Description | HOOK-UP WIRE 28AWG STRAND BROWN | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3048 BR005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 28 AWG |
| Conductor Strand | 7/36 |
| Voltage | 300V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1007/1569 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.047" (1.19mm) |
| Jacket (Insulation) Thickness | 0.016" (0.41mm) |
| Operating Temperature | -40°C ~ 80°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3048 BR005 3048 BR005 A3048N 100 ND A3048N100ND A3048N-100 |
3048 BR005 Specification Sheet
HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR005 (A3048N-100-ND) - Cables, Wires
Related parts Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3048 BR005HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR005
Order 'hook-up wire 28awg strand brown - 3048 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048N-100-ND.
HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR001
Order 'hook-up wire 28awg strand brown - 3048 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048N-1000-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR005
Order 'hook-up wire 24awg strand brown - 3050 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015N-100-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR005
Order 'hook-up wire 22awg strand brown - 3051 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR005
Order 'hook-up wire 20awg strand brown - 3053 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040N-100-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR005
Order 'hook-up wire 18awg strand brown - 3055 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064N-100-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR005
Order 'hook-up wire 16awg strand brown - 3057 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065N-100-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR005
Order 'hook-up wire 22awg strand brown - 3071 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR005
Order 'hook-up wire 20awg strand brown - 3073 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102N-100-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3075 BR005
Order 'hook-up wire 18awg strand brown - 3075 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103N-100-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR005
Order 'hook-up wire 16awg strand brown - 3077 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104N-100-ND.
HOOK-UP WIRE 30AWG STRAND BROWN - 3047 BR005
Order 'hook-up wire 30awg strand brown - 3047 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047N-100-ND.
HOOK-UP WIRE 26AWG STRAND BROWN - 3049 BR005
Order 'hook-up wire 26awg strand brown - 3049 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049N-100-ND.
HOOK-UP WIRE BROWN 100FT - 7130 BR005
Order 'hook-up wire brown 100ft - 7130 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 7130 BR005-ND.
HOOK-UP WIRE 24AWG SOLID BROWN - 3050/1 BR005
Order 'hook-up wire 24awg solid brown - 3050/1 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050N-100-ND.
Options for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/36 28 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3048 BR005
Send this link via E-Mail
Help With This Screen
