HEADER OPEN .025"DIA .300 16POS - 151-90-316-00-005000 - Connectors
| Digi-Key Part Number | 15190-31600005000-ND |
50 |
13.90600 |
Extended Price
695.30 |
| Manufacturer Part Number | 151-90-316-00-005000 | |||
| Description | HEADER OPEN .025"DIA .300 16POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-90-316-00-005000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin-Lead |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 151 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 16 |
| Other Names |
151 90 316 00 005000 1519031600005000 15190 31600005000 ND 1519031600005000ND 15190-31600005000 |
151-90-316-00-005000 Specification Sheet
HEADER OPEN .025"DIA .300 16POS - 151-90-316-00-005000 (15190-31600005000-ND) - Connectors
Related parts Connectors:HEADER OPEN .025"DIA .300 16POS - 151-90-316-00-003000
Order 'header open .025"dia .300 16pos - 151-90-316-00-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-31600003000-ND.
HEADER OPEN .025"DIA .300 16POS - 151-90-316-00-004000
Order 'header open .025"dia .300 16pos - 151-90-316-00-004000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-31600004000-ND.
HEADER OPEN .025"DIA .300 16POS - 151-90-316-00-005000
Order 'header open .025"dia .300 16pos - 151-90-316-00-005000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-31600005000-ND.
HEADER OPEN .025"DIA .300 16POS - 151-10-316-00-003000
Order 'header open .025"dia .300 16pos - 151-10-316-00-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-31600003000-ND.
HEADER OPEN .025"DIA .300 16POS - 151-10-316-00-004000
Order 'header open .025"dia .300 16pos - 151-10-316-00-004000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-31600004000-ND.
HEADER OPEN .025"DIA .300 16POS - 151-10-316-00-005000
Order 'header open .025"dia .300 16pos - 151-10-316-00-005000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-31600005000-ND.
HEADER OPEN .018"DIA .300 16POS - 151-90-316-00-009000
Order 'header open .018"dia .300 16pos - 151-90-316-00-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-31600009000-ND.
HEADER OPEN .018"DIA .300 16POS - 151-90-316-00-010000
Order 'header open .018"dia .300 16pos - 151-90-316-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-31600010000-ND.
HEADER OPEN .018"DIA .300 16POS - 151-90-316-00-011000
Order 'header open .018"dia .300 16pos - 151-90-316-00-011000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-31600011000-ND.
HEADER OPEN .030"DIA .300 16POS - 134-90-316-00-000000
Order 'header open .030"dia .300 16pos - 134-90-316-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31600000000-ND.
HEADER OPEN .030"DIA .300 16POS - 134-90-316-00-010000
Order 'header open .030"dia .300 16pos - 134-90-316-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31600010000-ND.
HEADER OPEN .030"DIA .300 16POS - 134-90-316-00-020000
Order 'header open .030"dia .300 16pos - 134-90-316-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31600020000-ND.
HEADER OPEN .030"DIA .300 16POS - 134-90-316-00-050000
Order 'header open .030"dia .300 16pos - 134-90-316-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31600050000-ND.
HEADER OPEN .030"DIA .300 16POS - 134-90-316-00-100000
Order 'header open .030"dia .300 16pos - 134-90-316-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31600100000-ND.
HEADER OPEN .018"DIA .300 16POS - 142-90-316-00-591000
Order 'header open .018"dia .300 16pos - 142-90-316-00-591000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 14290-31600591000-ND.
Send this link via E-Mail
Help With This Screen