HEADER OPEN .018"DIA .300 24POS - 151-10-324-00-010000 - Connectors
| Digi-Key Part Number | 15110-32400010000-ND |
64 |
14.37688 |
Extended Price
920.12 |
| Manufacturer Part Number | 151-10-324-00-010000 | |||
| Description | HEADER OPEN .018"DIA .300 24POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-10-324-00-010000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 151 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 24 |
| Other Names |
151 10 324 00 010000 1511032400010000 15110 32400010000 ND 1511032400010000ND 15110-32400010000 |
151-10-324-00-010000 Specification Sheet
HEADER OPEN .018"DIA .300 24POS - 151-10-324-00-010000 (15110-32400010000-ND) - Connectors
Related parts Connectors:HEADER OPEN .018"DIA .300 24POS - 151-10-324-00-009000
Order 'header open .018"dia .300 24pos - 151-10-324-00-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-32400009000-ND.
HEADER OPEN .018"DIA .300 24POS - 151-10-324-00-010000
Order 'header open .018"dia .300 24pos - 151-10-324-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-32400010000-ND.
HEADER OPEN .018"DIA .300 24POS - 151-10-324-00-011000
Order 'header open .018"dia .300 24pos - 151-10-324-00-011000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-32400011000-ND.
HEADER OPEN .018"DIA .300 24POS - 142-10-324-00-591000
Order 'header open .018"dia .300 24pos - 142-10-324-00-591000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 14210-32400591000-ND.
HEADER OPEN .018"DIA .300 24POS - 142-10-324-00-592000
Order 'header open .018"dia .300 24pos - 142-10-324-00-592000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 14210-32400592000-ND.
HEADER OPEN .018"DIA .300 24POS - 142-10-324-00-593000
Order 'header open .018"dia .300 24pos - 142-10-324-00-593000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 14210-32400593000-ND.
HEADER OPEN .018"DIA .300 24POS - 142-10-324-00-594000
Order 'header open .018"dia .300 24pos - 142-10-324-00-594000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 14210-32400594000-ND.
HEADER OPEN .018"DIA .300 24POS - 150-10-324-00-001000
Order 'header open .018"dia .300 24pos - 150-10-324-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15010-32400001000-ND.
HEADER OPEN .025"DIA .300 24POS - 151-10-324-00-003000
Order 'header open .025"dia .300 24pos - 151-10-324-00-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-32400003000-ND.
HEADER OPEN .025"DIA .300 24POS - 151-10-324-00-004000
Order 'header open .025"dia .300 24pos - 151-10-324-00-004000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-32400004000-ND.
HEADER OPEN .025"DIA .300 24POS - 151-10-324-00-005000
Order 'header open .025"dia .300 24pos - 151-10-324-00-005000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-32400005000-ND.
HEADER OPEN .018"DIA .300 24POS - 151-90-324-00-009000
Order 'header open .018"dia .300 24pos - 151-90-324-00-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-32400009000-ND.
HEADER OPEN .018"DIA .300 24POS - 151-90-324-00-010000
Order 'header open .018"dia .300 24pos - 151-90-324-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-32400010000-ND.
HEADER OPEN .018"DIA .300 24POS - 151-90-324-00-011000
Order 'header open .018"dia .300 24pos - 151-90-324-00-011000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-32400011000-ND.
HEADER OPEN .018"DIA .300 24POS - 153-10-324-00-001000
Order 'header open .018"dia .300 24pos - 153-10-324-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15310-32400001000-ND.
Send this link via E-Mail
Help With This Screen