None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 26 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299/1 SV001
WIRE BUS BAR 26 AWG 1000' - 299/1 SV001 - Cables, Wires
| Digi-Key Part Number | A299/1SV-1000-ND |
1 5 10 25 50 100 |
204.30000 181.60000 158.90000 136.20000 127.12000 118.04000 |
Extended Price
204.30 908.00 1589.00 3405.00 6356.00 11804.00 |
| Manufacturer Part Number | 299/1 SV001 | |||
| Description | WIRE BUS BAR 26 AWG 1000' | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 299/1 SV001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | None (Non-Insulated) |
| Wire Gauge | 26 AWG |
| Conductor Strand | Solid |
| Voltage | - |
| Conductors | 1 |
| Jacket (Insulation) Material | No Jacketing - Bare Wire |
| Features | CID AA-59551 Type S |
| Length | 1000' (304.8m) |
| Cable Type | Bus Bar |
| Jacket (Insulation) Diameter | 0.016" (0.41mm) |
| Jacket (Insulation) Thickness | - |
| Operating Temperature | 0°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
299 1 SV001 2991 SV001 A299 1SV 1000 ND A2991SV1000ND A299/1SV-1000 |
299/1 SV001 Specification Sheet
WIRE BUS BAR 26 AWG 1000' - 299/1 SV001 (A299/1SV-1000-ND) - Cables, Wires
Related parts None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 26 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299/1 SV001None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 26 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299/1 SV001
Order 'wire bus bar 26 awg 1000' - 299/1 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/1SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 28 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299/2 SV001
Order 'wire bus bar 28 awg 1000' - 299/2 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/2SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 30 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299/3 SV001
Order 'wire bus bar 30 awg 1000' - 299/3 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/3SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 26 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 299/1 SV005
Order 'wire bus bar 26 awg 100' - 299/1 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299/1 SV005-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299 SV001
Order 'wire bus bar 24 awg 1000' - 299 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 14 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 286 SV001
Order 'wire bus bar 14 awg 1000' - 286 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A286SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 12 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 289 SV001
Order 'wire bus bar 12 awg 1000' - 289 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A289SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 295 SV001
Order 'wire bus bar 16 awg 1000' - 295 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A295SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 296 SV001
Order 'wire bus bar 18 awg 1000' - 296 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A296SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 297 SV001
Order 'wire bus bar 20 awg 1000' - 297 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A297SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 298 SV001
Order 'wire bus bar 22 awg 1000' - 298 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A298SV-1000-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 299 SV005
Order 'wire bus bar 24 awg 100' - 299 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299 SV005-ND.
None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 30 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 299/3 SV005
Order 'wire bus bar 30 awg 100' - 299/3 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299/3 SV005-ND.
Yellow Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/30 26 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 517345 NC199
Order 'wire hookup strnd 26awg yl 1000' - 517345 NC199' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A517345Y-1000-ND.
Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/34 26 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3049 OR001
Order 'hook-up wire 26awg strand orange - 3049 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049A-1000-ND.
Options for None (Non-Insulated) Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 26 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 299/1 SV001
Send this link via E-Mail
Help With This Screen
