HEADER OPEN .025"DIA .200 10POS - 151-10-210-00-005000 - Connectors
| Digi-Key Part Number | 15110-21000005000-ND |
82 |
13.06622 |
Extended Price
1071.43 |
| Manufacturer Part Number | 151-10-210-00-005000 | |||
| Description | HEADER OPEN .025"DIA .200 10POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-10-210-00-005000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.200" (5.08mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 151 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 10 |
| Other Names |
151 10 210 00 005000 1511021000005000 15110 21000005000 ND 1511021000005000ND 15110-21000005000 |
151-10-210-00-005000 Specification Sheet
HEADER OPEN .025"DIA .200 10POS - 151-10-210-00-005000 (15110-21000005000-ND) - Connectors
Related parts Connectors:HEADER OPEN .025"DIA .200 10POS - 151-10-210-00-003000
Order 'header open .025"dia .200 10pos - 151-10-210-00-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-21000003000-ND.
HEADER OPEN .025"DIA .200 10POS - 151-10-210-00-004000
Order 'header open .025"dia .200 10pos - 151-10-210-00-004000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-21000004000-ND.
HEADER OPEN .025"DIA .200 10POS - 151-10-210-00-005000
Order 'header open .025"dia .200 10pos - 151-10-210-00-005000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-21000005000-ND.
HEADER OPEN .018"DIA .200 10POS - 151-10-210-00-009000
Order 'header open .018"dia .200 10pos - 151-10-210-00-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-21000009000-ND.
HEADER OPEN .018"DIA .200 10POS - 151-10-210-00-010000
Order 'header open .018"dia .200 10pos - 151-10-210-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-21000010000-ND.
HEADER OPEN .018"DIA .200 10POS - 151-10-210-00-011000
Order 'header open .018"dia .200 10pos - 151-10-210-00-011000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15110-21000011000-ND.
HEADER OPEN .025"DIA .200 10POS - 151-90-210-00-003000
Order 'header open .025"dia .200 10pos - 151-90-210-00-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-21000003000-ND.
HEADER OPEN .025"DIA .200 10POS - 151-90-210-00-004000
Order 'header open .025"dia .200 10pos - 151-90-210-00-004000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-21000004000-ND.
HEADER OPEN .025"DIA .200 10POS - 151-90-210-00-005000
Order 'header open .025"dia .200 10pos - 151-90-210-00-005000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15190-21000005000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-000000
Order 'header open .030"dia .200 10pos - 134-10-210-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000000000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-010000
Order 'header open .030"dia .200 10pos - 134-10-210-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000010000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-020000
Order 'header open .030"dia .200 10pos - 134-10-210-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000020000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-050000
Order 'header open .030"dia .200 10pos - 134-10-210-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000050000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-100000
Order 'header open .030"dia .200 10pos - 134-10-210-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000100000-ND.
HEADER OPEN .018"DIA .200 10POS - 150-10-210-00-001000
Order 'header open .018"dia .200 10pos - 150-10-210-00-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 15010-21000001000-ND.
Send this link via E-Mail
Help With This Screen