Keywords:





WIRE BUS BAR 20 AWG 1000' - 297 SV001 - Cables, Wires

Digi-Key Part Number A297SV-1000-ND
Price Break
1
5
10
25
50
100
Unit Price
312.74000
263.36000
238.67000
222.21000
213.98000
205.75000
Extended Price
312.74
1316.80
2386.70
5555.25
10699.00
20575.00
Manufacturer Part Number297 SV001
DescriptionWIRE BUS BAR 20 AWG 1000'
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information297 SV001
VendorAlpha Wire Company
CategoryCables, Wires
ColorNone (Non-Insulated)
Wire Gauge 20 AWG
Conductor StrandSolid
Voltage-
Conductors1
Jacket (Insulation) MaterialNo Jacketing - Bare Wire
FeaturesCID AA-59551 Type S
Length1000' (304.8m)
Cable TypeBus Bar
Jacket (Insulation) Diameter0.032" (0.81mm)
Jacket (Insulation) Thickness-
Operating Temperature0°C ~ 200°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 297 SV001
297 SV001
A297SV 1000 ND
A297SV1000ND
A297SV-1000

297 SV001 Specification Sheet

Image of WIRE BUS BAR 20 AWG 1000' - 297 SV001

WIRE BUS BAR 20 AWG 1000' - 297 SV001 (A297SV-1000-ND) - Cables, Wires

Related parts Cables, Wires:
WIRE BUS BAR 20 AWG 1000' - 297 SV001
 Order 'wire bus bar 20 awg 1000' - 297 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A297SV-1000-ND.
WIRE BUS BAR 14 AWG 1000' - 286 SV001
 Order 'wire bus bar 14 awg 1000' - 286 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A286SV-1000-ND.
WIRE BUS BAR 12 AWG 1000' - 289 SV001
 Order 'wire bus bar 12 awg 1000' - 289 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A289SV-1000-ND.
WIRE BUS BAR 16 AWG 1000' - 295 SV001
 Order 'wire bus bar 16 awg 1000' - 295 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A295SV-1000-ND.
WIRE BUS BAR 18 AWG 1000' - 296 SV001
 Order 'wire bus bar 18 awg 1000' - 296 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A296SV-1000-ND.
WIRE BUS BAR 22 AWG 1000' - 298 SV001
 Order 'wire bus bar 22 awg 1000' - 298 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A298SV-1000-ND.
WIRE BUS BAR 24 AWG 1000' - 299 SV001
 Order 'wire bus bar 24 awg 1000' - 299 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299SV-1000-ND.
WIRE BUS BAR 26 AWG 1000' - 299/1 SV001
 Order 'wire bus bar 26 awg 1000' - 299/1 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/1SV-1000-ND.
WIRE BUS BAR 28 AWG 1000' - 299/2 SV001
 Order 'wire bus bar 28 awg 1000' - 299/2 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/2SV-1000-ND.
WIRE BUS BAR 30 AWG 1000' - 299/3 SV001
 Order 'wire bus bar 30 awg 1000' - 299/3 SV001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A299/3SV-1000-ND.
WIRE BUS BAR 24 AWG 100' - 299 SV005
 Order 'wire bus bar 24 awg 100' - 299 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299 SV005-ND.
WIRE BUS BAR 26 AWG 100' - 299/1 SV005
 Order 'wire bus bar 26 awg 100' - 299/1 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299/1 SV005-ND.
WIRE BUS BAR 30 AWG 100' - 299/3 SV005
 Order 'wire bus bar 30 awg 100' - 299/3 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 299/3 SV005-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3053 OR001
 Order 'hook-up wire 20awg strand orange - 3053 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040A-1000-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3053 BK001
 Order 'hook-up wire 20awg strand black - 3053 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040B-1000-ND.

Send this link via E-Mail
Help With This Screen

WIRE BUS BAR 20 AWG 1000' - 297 SV001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE BUS BAR 18 AWG 1000' - 296 SV001 Next: WIRE BUS BAR 22 AWG 1000' - 298 SV001
WIRE BUS BAR 20 AWG 1000' - 297 SV001