WIRE BUS BAR 18 AWG 1000' - 296 SV001
| Digi-Key Part Number | A296SV-1000-ND |
1 5 |
525.71000 467.30000 |
Extended Price
525.71 2336.50 |
| Manufacturer Part Number | 296 SV001 | |||
| Description | WIRE BUS BAR 18 AWG 1000' | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 296 SV001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Bus Bar, Solid |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Finish | Tin |
| Outside Diameter | 1.020 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
296 SV001 296 SV001 A296SV 1000 ND A296SV1000ND A296SV-1000 |
296 SV001 Specification Sheet
WIRE BUS BAR 18 AWG 1000' - 296 SV001 (A296SV-1000-ND)
Related parts:WIRE BUS BAR 18 AWG 1000' - 296 SV001
Order 'wire bus bar 18 awg 1000' - 296 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A296SV-1000-ND.
WIRE BUS BAR 14 AWG 1000' - 286 SV001
Order 'wire bus bar 14 awg 1000' - 286 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A286SV-1000-ND.
WIRE BUS BAR 12 AWG 1000' - 289 SV001
Order 'wire bus bar 12 awg 1000' - 289 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A289SV-1000-ND.
WIRE BUS BAR 16 AWG 1000' - 295 SV001
Order 'wire bus bar 16 awg 1000' - 295 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A295SV-1000-ND.
WIRE BUS BAR 20 AWG 1000' - 297 SV001
Order 'wire bus bar 20 awg 1000' - 297 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A297SV-1000-ND.
WIRE BUS BAR 22 AWG 1000' - 298 SV001
Order 'wire bus bar 22 awg 1000' - 298 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A298SV-1000-ND.
WIRE BUS BAR 24 AWG 1000' - 299 SV001
Order 'wire bus bar 24 awg 1000' - 299 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299SV-1000-ND.
WIRE BUS BAR 26 AWG 1000' - 299/1 SV001
Order 'wire bus bar 26 awg 1000' - 299/1 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299/1SV-1000-ND.
WIRE BUS BAR 28 AWG 1000' - 299/2 SV001
Order 'wire bus bar 28 awg 1000' - 299/2 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299/2SV-1000-ND.
WIRE BUS BAR 30 AWG 1000' - 299/3 SV001
Order 'wire bus bar 30 awg 1000' - 299/3 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299/3SV-1000-ND.
WIRE M COND FS EXT GUARD 18 AWG - 5390/20C SL002
Order 'wire m cond fs ext guard 18 awg - 5390/20C SL002' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5390/20C SL002-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH001
Order 'hook-up wire white strand 26awg - 5853 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5853 WH001-ND.
WIRE HOOKUP 17AWG STRND BL 1000' - 3110 BL001
Order 'wire hookup 17awg strnd bl 1000' - 3110 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3110L-1000-ND.
WIRE HOOKUP 16AWG STRND BL 1000' - 3111 BL001
Order 'wire hookup 16awg strnd bl 1000' - 3111 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3111L-1000-ND.
WIRE HOOKUP 14AWG STRND BL 1000' - 3112 BL001
Order 'wire hookup 14awg strnd bl 1000' - 3112 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3112L-1000-ND.
Send this link via E-Mail
Help With This Screen