WIRE BUS BAR 14 AWG 1000' - 286 SV001
| Digi-Key Part Number | A286SV-1000-ND |
1 5 |
1191.38000 1059.00000 |
Extended Price
1191.38 5295.00 |
| Manufacturer Part Number | 286 SV001 | |||
| Description | WIRE BUS BAR 14 AWG 1000' | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 286 SV001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Bus Bar, Solid |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Finish | Tin |
| Outside Diameter | 1.620 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
286 SV001 286 SV001 A286SV 1000 ND A286SV1000ND A286SV-1000 |
286 SV001 Specification Sheet
WIRE BUS BAR 14 AWG 1000' - 286 SV001 (A286SV-1000-ND)
Related parts:WIRE BUS BAR 14 AWG 1000' - 286 SV001
Order 'wire bus bar 14 awg 1000' - 286 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A286SV-1000-ND.
WIRE BUS BAR 12 AWG 1000' - 289 SV001
Order 'wire bus bar 12 awg 1000' - 289 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A289SV-1000-ND.
WIRE BUS BAR 16 AWG 1000' - 295 SV001
Order 'wire bus bar 16 awg 1000' - 295 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A295SV-1000-ND.
WIRE BUS BAR 18 AWG 1000' - 296 SV001
Order 'wire bus bar 18 awg 1000' - 296 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A296SV-1000-ND.
WIRE BUS BAR 20 AWG 1000' - 297 SV001
Order 'wire bus bar 20 awg 1000' - 297 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A297SV-1000-ND.
WIRE BUS BAR 22 AWG 1000' - 298 SV001
Order 'wire bus bar 22 awg 1000' - 298 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A298SV-1000-ND.
WIRE BUS BAR 24 AWG 1000' - 299 SV001
Order 'wire bus bar 24 awg 1000' - 299 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299SV-1000-ND.
WIRE BUS BAR 26 AWG 1000' - 299/1 SV001
Order 'wire bus bar 26 awg 1000' - 299/1 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299/1SV-1000-ND.
WIRE BUS BAR 28 AWG 1000' - 299/2 SV001
Order 'wire bus bar 28 awg 1000' - 299/2 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299/2SV-1000-ND.
WIRE BUS BAR 30 AWG 1000' - 299/3 SV001
Order 'wire bus bar 30 awg 1000' - 299/3 SV001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A299/3SV-1000-ND.
WIRE HOOKUP 17AWG STRND BL 1000' - 3110 BL001
Order 'wire hookup 17awg strnd bl 1000' - 3110 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3110L-1000-ND.
WIRE HOOKUP 16AWG STRND BL 1000' - 3111 BL001
Order 'wire hookup 16awg strnd bl 1000' - 3111 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3111L-1000-ND.
WIRE HOOKUP 14AWG STRND BL 1000' - 3112 BL001
Order 'wire hookup 14awg strnd bl 1000' - 3112 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3112L-1000-ND.
WIRE HOOKUP 18AWG 3RATD BL 1000' - 3130 BL001
Order 'wire hookup 18awg 3ratd bl 1000' - 3130 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3130L-1000-ND.
WIRE HOOKUP 16AWG 3RATD BL 1000' - 3131 BL001
Order 'wire hookup 16awg 3ratd bl 1000' - 3131 BL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3131L-1000-ND.
Send this link via E-Mail
Help With This Screen