Gold Rectangular - Headers, Specialty Pin Connector Aries Electronics DIP, DIL - Header - 14-600-11
CONN HEADER 14 PIN DIP FORKED - 14-600-11 - Connectors
| Digi-Key Part Number | 14-600-11-ND |
52 |
1.86288 |
Extended Price
96.87 |
| Manufacturer Part Number | 14-600-11 | |||
| Description | CONN HEADER 14 PIN DIP FORKED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14-600-11 |
| Vendor | Aries Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Forked |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14 600 11 1460011 |
14-600-11 Specification Sheet
CONN HEADER 14 PIN DIP FORKED - 14-600-11 (14-600-11-ND) - Connectors
Related parts Gold Rectangular - Headers, Specialty Pin Connector Aries Electronics DIP, DIL - Header - 14-600-11Gold Rectangular - Headers, Specialty Pin Connector Aries Electronics DIP, DIL - Header - 16-600-11
Order 'header 16 pin dip gold - 16-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 16-600-11-ND.
Gold Rectangular - Headers, Specialty Pin Connector Aries Electronics DIP, DIL - Header - 14-600-11
Order 'conn header 14 pin dip forked - 14-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-600-11-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded N2514-6002-RB
Order 'conn header 14 pos strght gold - N2514-6002-RB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14K-ND.
Tin Rectangular - Headers, Specialty Pin Connector Aries Electronics DIP, DIL - Header - 14-600-10
Order '14 pin header - 14-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A102AE-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 16-600-10
Order '16 pin dip header - 16-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A103-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 24-600-10
Order 'dip header 24 pin .600 - 24-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A134-ND.
Tin Through Hole Rectangular - Headers, Specialty Pin Connectors, Interconnect Aries Electronics DIP, DIL - Header 40-600-10
Order 'dip header 40 pin .600 - 40-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A136-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Inc Header, Unshrouded 22-11-2032
Order 'conn header 3pos .100 vert gold - 22-11-2032' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2701-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 770328-1
Order 'conn header pin vert 4pos tin - 770328-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25420-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 641737-1
Order 'conn header pin rt/ang 4pos tin - 641737-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25430-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-206763-3
Order 'conn header pin 24pos vert gold - 1-206763-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33293-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Hirose Electric Co Ltd Header, Unshrouded A3C-44P-2DSA
Order 'conn header 44pos 2mm gold dip - A3C-44P-2DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1822-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M Header, Shrouded 2514-6002UB
Order 'shrouded header 14 pos straight - 2514-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB14K-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104549-9
Order 'conn header 80 pos str .050 smt - 5-104549-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-104549-9-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103167-2
Order 'conn header 30pos dual r/a 30au - 1-103167-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103167-2-ND.
Options for Gold Rectangular - Headers, Specialty Pin Connector Aries Electronics DIP, DIL - Header - 14-600-11
Send this link via E-Mail
Help With This Screen
