HOOK-UP WIRE 16AWG STRAND YELLOW - 3077 YL005 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A2104Y-100-ND |
1 5 |
77.90000 68.16200 |
Extended Price
77.90 340.81 |
| Manufacturer Part Number | 3077 YL005 | |||
| Description | HOOK-UP WIRE 16AWG STRAND YELLOW | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3077 YL005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.813 mm [Nom] |
| Outside Diameter | 3.140 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
3077 YL005 3077 YL005 A2104Y 100 ND A2104Y100ND A2104Y-100 |
3077 YL005 Specification Sheet
HOOK-UP WIRE 16AWG STRAND YELLOW - 3077 YL005 (A2104Y-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:HOOK-UP WIRE 16AWG STRAND YELLOW - 3077 YL005
Order 'hook-up wire 16awg strand yellow - 3077 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2104Y-100-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3057 YL005
Order 'hook-up wire 16awg strand yellow - 3057 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065Y-100-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3077 YL001
Order 'hook-up wire 16awg strand yellow - 3077 YL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2104Y-1000-ND.
HOOK-UP WIRE 24AWG STRAND YELLOW - 3050 YL005
Order 'hook-up wire 24awg strand yellow - 3050 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015Y-100-ND.
HOOK-UP WIRE 22AWG STRAND YELLOW - 3051 YL005
Order 'hook-up wire 22awg strand yellow - 3051 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016Y-100-ND.
HOOK-UP WIRE 20AWG STRAND YELLOW - 3053 YL005
Order 'hook-up wire 20awg strand yellow - 3053 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040Y-100-ND.
HOOK-UP WIRE 18AWG STRAND YELLOW - 3055 YL005
Order 'hook-up wire 18awg strand yellow - 3055 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064Y-100-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3057 YL001
Order 'hook-up wire 16awg strand yellow - 3057 YL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065Y-1000-ND.
HOOK-UP WIRE 22AWG STRAND YELLOW - 3071 YL005
Order 'hook-up wire 22awg strand yellow - 3071 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101Y-100-ND.
HOOK-UP WIRE 20AWG STRAND YELLOW - 3073 YL005
Order 'hook-up wire 20awg strand yellow - 3073 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2102Y-100-ND.
HOOK-UP WIRE 18AWG STRAND YELLOW - 3075 YL005
Order 'hook-up wire 18awg strand yellow - 3075 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2103Y-100-ND.
HOOK-UP WIRE 30AWG STRAND YELLOW - 3047 YL005
Order 'hook-up wire 30awg strand yellow - 3047 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3047Y-100-ND.
HOOK-UP WIRE 28AWG STRAND YELLOW - 3048 YL005
Order 'hook-up wire 28awg strand yellow - 3048 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3048Y-100-ND.
HOOK-UP WIRE 26AWG STRAND YELLOW - 3049 YL005
Order 'hook-up wire 26awg strand yellow - 3049 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3049Y-100-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3077 OR001
Order 'hook-up wire 16awg strand orange - 3077 OR001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2104A-1000-ND.
Send this link via E-Mail
Help With This Screen