HOOK-UP WIRE 16AWG STRAND WHITE - 3077 WH005 - Cables, Wires
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 WH005
| Digi-Key Part Number | A2104W-100-ND |
1 5 10 25 50 100 |
87.64000 77.90000 68.16300 58.42520 54.53000 50.63500 |
Extended Price
87.64 389.50 681.63 1460.63 2726.50 5063.50 |
| Manufacturer Part Number | 3077 WH005 | |||
| Description | HOOK-UP WIRE 16AWG STRAND WHITE | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3077 WH005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 16 AWG |
| Conductor Strand | 26/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.124" (3.14mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3077 WH005 3077 WH005 A2104W 100 ND A2104W100ND A2104W-100 |
3077 WH005 Specification Sheet
HOOK-UP WIRE 16AWG STRAND WHITE - 3077 WH005 (A2104W-100-ND) - Cables, Wires
Related parts White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 WH005HOOK-UP WIRE 16AWG STRAND WHITE - 3077 WH005
Order 'hook-up wire 16awg strand white - 3077 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104W-100-ND.
HOOK-UP WIRE WHITE STRAND 16AWG - 1858/19 WH005
Order 'hook-up wire white strand 16awg - 1858/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819W-100-ND.
HOOK-UP WIRE 16AWG STRAND WHITE - 3057 WH005
Order 'hook-up wire 16awg strand white - 3057 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065W-100-ND.
HOOK-UP WIRE 16AWG STRAND WHITE - 3077 WH001
Order 'hook-up wire 16awg strand white - 3077 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104W-1000-ND.
HOOK-UP WIRE WHITE STRAND 16AWG - 5858 WH005
Order 'hook-up wire white strand 16awg - 5858 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5858W-100-ND.
HOOK-UP WIRE 24AWG STRAND WHITE - 5874 WH005
Order 'hook-up wire 24awg strand white - 5874 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 WH005-ND.
HOOK-UP WIRE 22AWG STRAND WHITE - 5875 WH005
Order 'hook-up wire 22awg strand white - 5875 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 WH005-ND.
HOOK-UP WIRE 20AWG STRAND WHITE - 5876 WH005
Order 'hook-up wire 20awg strand white - 5876 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 WH005-ND.
HOOK-UP WIRE WHITE STRAND 24AWG - 1854/19 WH005
Order 'hook-up wire white strand 24awg - 1854/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419W-100-ND.
HOOK-UP WIRE WHITE STRAND 22AWG - 1855/19 WH005
Order 'hook-up wire white strand 22awg - 1855/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519W-100-ND.
HOOK-UP WIRE WHITE STRAND 20AWG - 1856/19 WH005
Order 'hook-up wire white strand 20awg - 1856/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619W-100-ND.
HOOK-UP WIRE WHITE STRAND 18AWG - 1857/19 WH005
Order 'hook-up wire white strand 18awg - 1857/19 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719W-100-ND.
HOOK-UP WIRE 24AWG STRAND WHITE - 3050 WH005
Order 'hook-up wire 24awg strand white - 3050 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015W-100-ND.
HOOK-UP WIRE 22AWG STRAND WHITE - 3051 WH005
Order 'hook-up wire 22awg strand white - 3051 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016W-100-ND.
HOOK-UP WIRE 20AWG STRAND WHITE - 3053 WH005
Order 'hook-up wire 20awg strand white - 3053 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040W-100-ND.
Options for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 WH005
Send this link via E-Mail
Help With This Screen
