Keywords:





HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005 - Cables, Wires

Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 SL005

Digi-Key Part Number A2104S-100-ND
Price Break
1
5
10
25
50
100
Unit Price
87.64000
77.90000
68.16300
58.42520
54.53000
50.63500
Extended Price
87.64
389.50
681.63
1460.63
2726.50
5063.50
Manufacturer Part Number3077 SL005
DescriptionHOOK-UP WIRE 16AWG STRAND GRAY
Quantity Available 2
All prices are in USD

Purchase Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 SL005
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 SL005
Technical/Catalog Information3077 SL005
VendorAlpha Wire Company
CategoryCables, Wires
ColorGray
Wire Gauge 16 AWG
Conductor Strand26/30
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1015
Length100' (30.5m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.124" (3.14mm)
Jacket (Insulation) Thickness0.032" (0.81mm)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3077 SL005
3077 SL005
A2104S 100 ND
A2104S100ND
A2104S-100

3077 SL005 Specification Sheet

Image of HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005

HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005 (A2104S-100-ND) - Cables, Wires

Related parts Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 SL005
HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005
 Order 'hook-up wire 16awg strand gray - 3077 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104S-100-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3057 SL005
 Order 'hook-up wire 16awg strand gray - 3057 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065S-100-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL001
 Order 'hook-up wire 16awg strand gray - 3077 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104S-1000-ND.
HOOK-UP WIRE 24AWG STRAND GRAY - 3050 SL005
 Order 'hook-up wire 24awg strand gray - 3050 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015S-100-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3051 SL005
 Order 'hook-up wire 22awg strand gray - 3051 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016S-100-ND.
HOOK-UP WIRE 20AWG STRAND GRAY - 3053 SL005
 Order 'hook-up wire 20awg strand gray - 3053 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040S-100-ND.
HOOK-UP WIRE 18AWG STRAND GRAY - 3055 SL005
 Order 'hook-up wire 18awg strand gray - 3055 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064S-100-ND.
HOOK-UP WIRE 22AWG STRAND GRAY - 3071 SL005
 Order 'hook-up wire 22awg strand gray - 3071 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101S-100-ND.
HOOK-UP WIRE 20AWG STRAND GRAY - 3073 SL005
 Order 'hook-up wire 20awg strand gray - 3073 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102S-100-ND.
HOOK-UP WIRE 18AWG STRAND GRAY - 3075 SL005
 Order 'hook-up wire 18awg strand gray - 3075 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103S-100-ND.
HOOK-UP WIRE 30AWG STRAND GRAY - 3047 SL005
 Order 'hook-up wire 30awg strand gray - 3047 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047S-100-ND.
HOOK-UP WIRE 28AWG STRAND GRAY - 3048 SL005
 Order 'hook-up wire 28awg strand gray - 3048 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048S-100-ND.
HOOK-UP WIRE 26AWG STRAND GRAY - 3049 SL005
 Order 'hook-up wire 26awg strand gray - 3049 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049S-100-ND.
HOOK-UP WIRE 16AWG SOLID GRAY - 3057/1 SL005
 Order 'hook-up wire 16awg solid gray - 3057/1 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3057S-100-ND.
HOOK-UP WIRE 24AWG SOLID GRAY - 3050/1 SL005
 Order 'hook-up wire 24awg solid gray - 3050/1 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050S-100-ND.

Options for Gray Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3077 SL005
Send this link via E-Mail
Help With This Screen

HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL001 Next: HOOK-UP WIRE 16AWG STRAND GREEN - 3057 GR001
HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005