HOOK-UP WIRE 16AWG STRAND RED - 3077 RD005 - Cables, Wires
| Digi-Key Part Number | A2104R-100-ND |
1 5 10 25 50 100 |
87.64000 77.90000 68.16300 58.42520 54.53000 50.63500 |
Extended Price
87.64 389.50 681.63 1460.63 2726.50 5063.50 |
| Manufacturer Part Number | 3077 RD005 | |||
| Description | HOOK-UP WIRE 16AWG STRAND RED | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3077 RD005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 16 AWG |
| Conductor Strand | 26/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.124" (3.14mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3077 RD005 3077 RD005 A2104R 100 ND A2104R100ND A2104R-100 |
3077 RD005 Specification Sheet
HOOK-UP WIRE 16AWG STRAND RED - 3077 RD005 (A2104R-100-ND) - Cables, Wires
Related parts Cables, Wires:HOOK-UP WIRE 16AWG STRAND RED - 3077 RD005
Order 'hook-up wire 16awg strand red - 3077 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104R-100-ND.
HOOK-UP WIRE 16AWG STRAND RED - 3057 RD005
Order 'hook-up wire 16awg strand red - 3057 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065R-100-ND.
HOOK-UP WIRE 16AWG STRAND RED - 3077 RD001
Order 'hook-up wire 16awg strand red - 3077 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104R-1000-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3077 OR001
Order 'hook-up wire 16awg strand orange - 3077 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104A-1000-ND.
HOOK-UP WIRE 16AWG STRAND ORANGE - 3077 OR005
Order 'hook-up wire 16awg strand orange - 3077 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104A-100-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3077 BK001
Order 'hook-up wire 16awg strand black - 3077 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104B-1000-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3077 BK005
Order 'hook-up wire 16awg strand black - 3077 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104B-100-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3077 GR001
Order 'hook-up wire 16awg strand green - 3077 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104G-1000-ND.
HOOK-UP WIRE 16AWG STRAND GREEN - 3077 GR005
Order 'hook-up wire 16awg strand green - 3077 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104G-100-ND.
HOOK-UP WIRE 16AWG STRAND BLUE - 3077 BL001
Order 'hook-up wire 16awg strand blue - 3077 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104L-1000-ND.
HOOK-UP WIRE 16AWG STRAND BLUE - 3077 BL005
Order 'hook-up wire 16awg strand blue - 3077 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104L-100-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR001
Order 'hook-up wire 16awg strand brown - 3077 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR005
Order 'hook-up wire 16awg strand brown - 3077 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104N-100-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL001
Order 'hook-up wire 16awg strand gray - 3077 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104S-1000-ND.
HOOK-UP WIRE 16AWG STRAND GRAY - 3077 SL005
Order 'hook-up wire 16awg strand gray - 3077 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104S-100-ND.
Send this link via E-Mail
Help With This Screen
