HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR001 - Cables, Wires
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3077 BR001
| Digi-Key Part Number | A2104N-1000-ND |
1 5 10 25 50 100 |
420.28000 353.92000 320.74000 298.62000 287.56000 276.50000 |
Extended Price
420.28 1769.60 3207.40 7465.50 14378.00 27650.00 |
| Manufacturer Part Number | 3077 BR001 | |||
| Description | HOOK-UP WIRE 16AWG STRAND BROWN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3077 BR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 16 AWG |
| Conductor Strand | 26/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.124" (3.14mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3077 BR001 3077 BR001 A2104N 1000 ND A2104N1000ND A2104N-1000 |
3077 BR001 Specification Sheet
HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR001 (A2104N-1000-ND) - Cables, Wires
Related parts Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3077 BR001HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR001
Order 'hook-up wire 16awg strand brown - 3077 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR001
Order 'hook-up wire 16awg strand brown - 3057 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3077 BR005
Order 'hook-up wire 16awg strand brown - 3077 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104N-100-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR001
Order 'hook-up wire 24awg strand brown - 3050 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3051 BR001
Order 'hook-up wire 22awg strand brown - 3051 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016N-1000-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR001
Order 'hook-up wire 20awg strand brown - 3053 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040N-1000-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3055 BR001
Order 'hook-up wire 18awg strand brown - 3055 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064N-1000-ND.
HOOK-UP WIRE 22AWG STRAND BROWN - 3071 BR001
Order 'hook-up wire 22awg strand brown - 3071 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101N-1000-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR001
Order 'hook-up wire 20awg strand brown - 3073 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102N-1000-ND.
HOOK-UP WIRE 18AWG STRAND BROWN - 3075 BR001
Order 'hook-up wire 18awg strand brown - 3075 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103N-1000-ND.
HOOK-UP WIRE 30AWG STRAND BROWN - 3047 BR001
Order 'hook-up wire 30awg strand brown - 3047 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047N-1000-ND.
HOOK-UP WIRE 28AWG STRAND BROWN - 3048 BR001
Order 'hook-up wire 28awg strand brown - 3048 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048N-1000-ND.
HOOK-UP WIRE 26AWG STRAND BROWN - 3049 BR001
Order 'hook-up wire 26awg strand brown - 3049 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049N-1000-ND.
HOOK-UP WIRE 16AWG STRAND BROWN - 3057 BR005
Order 'hook-up wire 16awg strand brown - 3057 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065N-100-ND.
HOOK-UP WIRE 24AWG STRAND BROWN - 3050 BR005
Order 'hook-up wire 24awg strand brown - 3050 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015N-100-ND.
Options for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 26/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3077 BR001
Send this link via E-Mail
Help With This Screen
