HOOK-UP WIRE 16AWG STRAND BLACK - 3077 BK005 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A2104B-100-ND |
1 5 |
77.90000 68.16200 |
Extended Price
77.90 340.81 |
| Manufacturer Part Number | 3077 BK005 | |||
| Description | HOOK-UP WIRE 16AWG STRAND BLACK | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3077 BK005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | PVC |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Tin |
| Wire Insulation Thickness | 0.813 mm [Nom] |
| Outside Diameter | 3.140 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
3077 BK005 3077 BK005 A2104B 100 ND A2104B100ND A2104B-100 |
3077 BK005 Specification Sheet
HOOK-UP WIRE 16AWG STRAND BLACK - 3077 BK005 (A2104B-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:HOOK-UP WIRE 16AWG STRAND BLACK - 3077 BK005
Order 'hook-up wire 16awg strand black - 3077 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2104B-100-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3057 BK005
Order 'hook-up wire 16awg strand black - 3057 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065B-100-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3077 BK001
Order 'hook-up wire 16awg strand black - 3077 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2104B-1000-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 5874 BK005
Order 'hook-up wire 24awg strand black - 5874 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5874 BK005-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 5875 BK005
Order 'hook-up wire 22awg strand black - 5875 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5875 BK005-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 5876 BK005
Order 'hook-up wire 20awg strand black - 5876 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5876 BK005-ND.
HOOK-UP WIRE 18AWG STRAND BLACK - 5877 BK005
Order 'hook-up wire 18awg strand black - 5877 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5877 BK005-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 3050 BK005
Order 'hook-up wire 24awg strand black - 3050 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015B-100-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3051 BK005
Order 'hook-up wire 22awg strand black - 3051 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016B-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3053 BK005
Order 'hook-up wire 20awg strand black - 3053 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040B-100-ND.
HOOK-UP WIRE 18AWG STRAND BLACK - 3055 BK005
Order 'hook-up wire 18awg strand black - 3055 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064B-100-ND.
HOOK-UP WIRE 16AWG STRAND BLACK - 3057 BK001
Order 'hook-up wire 16awg strand black - 3057 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065B-1000-ND.
HOOK-UP WIRE 22AWG STRAND BLACK - 3071 BK005
Order 'hook-up wire 22awg strand black - 3071 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101B-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3073 BK005
Order 'hook-up wire 20awg strand black - 3073 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2102B-100-ND.
HOOK-UP WIRE 18AWG STRAND BLACK - 3075 BK005
Order 'hook-up wire 18awg strand black - 3075 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2103B-100-ND.
Send this link via E-Mail
Help With This Screen