HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-100000 - Connectors
| Digi-Key Part Number | 13490-31000100000-ND |
80 |
14.26975 |
Extended Price
1141.58 |
| Manufacturer Part Number | 134-90-310-00-100000 | |||
| Description | HEADER OPEN .030"DIA .300 10POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 134-90-310-00-100000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Tin-Lead |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 134 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 200µin (5.08µm) |
| Number of Positions | 10 |
| Other Names |
134 90 310 00 100000 1349031000100000 13490 31000100000 ND 1349031000100000ND 13490-31000100000 |
134-90-310-00-100000 Specification Sheet
HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-100000 (13490-31000100000-ND) - Connectors
Related parts Connectors:HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-000000
Order 'header open .030"dia .300 10pos - 134-90-310-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31000000000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-010000
Order 'header open .030"dia .300 10pos - 134-90-310-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31000010000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-020000
Order 'header open .030"dia .300 10pos - 134-90-310-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31000020000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-050000
Order 'header open .030"dia .300 10pos - 134-90-310-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31000050000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-90-310-00-100000
Order 'header open .030"dia .300 10pos - 134-90-310-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-31000100000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-000000
Order 'header open .030"dia .300 10pos - 134-10-310-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000000000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-010000
Order 'header open .030"dia .300 10pos - 134-10-310-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000010000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-020000
Order 'header open .030"dia .300 10pos - 134-10-310-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000020000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-050000
Order 'header open .030"dia .300 10pos - 134-10-310-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000050000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-100000
Order 'header open .030"dia .300 10pos - 134-10-310-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000100000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-000000
Order 'header open .030"dia .200 10pos - 134-90-210-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000000000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-010000
Order 'header open .030"dia .200 10pos - 134-90-210-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000010000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-020000
Order 'header open .030"dia .200 10pos - 134-90-210-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000020000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-050000
Order 'header open .030"dia .200 10pos - 134-90-210-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000050000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-100000
Order 'header open .030"dia .200 10pos - 134-90-210-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000100000-ND.
Send this link via E-Mail
Help With This Screen