HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-050000 - Connectors
| Digi-Key Part Number | 13410-42800050000-ND |
56 |
15.37304 |
Extended Price
860.89 |
| Manufacturer Part Number | 134-10-428-00-050000 | |||
| Description | HEADER OPEN .030"DIA .400 28POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 134-10-428-00-050000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.400" (10.16mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 134 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 28 |
| Other Names |
134 10 428 00 050000 1341042800050000 13410 42800050000 ND 1341042800050000ND 13410-42800050000 |
134-10-428-00-050000 Specification Sheet
HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-050000 (13410-42800050000-ND) - Connectors
Related parts Connectors:HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-000000
Order 'header open .030"dia .400 28pos - 134-10-428-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-42800000000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-010000
Order 'header open .030"dia .400 28pos - 134-10-428-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-42800010000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-020000
Order 'header open .030"dia .400 28pos - 134-10-428-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-42800020000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-050000
Order 'header open .030"dia .400 28pos - 134-10-428-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-42800050000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-10-428-00-100000
Order 'header open .030"dia .400 28pos - 134-10-428-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-42800100000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-90-428-00-000000
Order 'header open .030"dia .400 28pos - 134-90-428-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-42800000000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-90-428-00-010000
Order 'header open .030"dia .400 28pos - 134-90-428-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-42800010000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-90-428-00-020000
Order 'header open .030"dia .400 28pos - 134-90-428-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-42800020000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-90-428-00-050000
Order 'header open .030"dia .400 28pos - 134-90-428-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-42800050000-ND.
HEADER OPEN .030"DIA .400 28POS - 134-90-428-00-100000
Order 'header open .030"dia .400 28pos - 134-90-428-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-42800100000-ND.
HEADER OPEN .030"DIA .300 28POS - 134-10-328-00-000000
Order 'header open .030"dia .300 28pos - 134-10-328-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32800000000-ND.
HEADER OPEN .030"DIA .300 28POS - 134-10-328-00-010000
Order 'header open .030"dia .300 28pos - 134-10-328-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32800010000-ND.
HEADER OPEN .030"DIA .300 28POS - 134-10-328-00-020000
Order 'header open .030"dia .300 28pos - 134-10-328-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32800020000-ND.
HEADER OPEN .030"DIA .300 28POS - 134-10-328-00-050000
Order 'header open .030"dia .300 28pos - 134-10-328-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32800050000-ND.
HEADER OPEN .030"DIA .300 28POS - 134-10-328-00-100000
Order 'header open .030"dia .300 28pos - 134-10-328-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32800100000-ND.
Send this link via E-Mail
Help With This Screen