Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-000000

Digi-Key Part Number 13410-32400000000-ND
Price Break
64
Unit Price
17.04938
Extended Price
1091.16
Manufacturer Part Number134-10-324-00-000000
DescriptionHEADER OPEN .030"DIA .300 24POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information134-10-324-00-000000
VendorMill-Max Manufacturing Corp.
CategoryConnectors
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.300" (7.62mm)
Connector TypeDIP, DIL - Header
Contact FinishGold
Contact TypePost, Extended
Mounting TypeThrough Hole
Features-
Series134
PackagingTube
ColorBlack
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 24
Other Names 134 10 324 00 000000
1341032400000000
13410 32400000000 ND
1341032400000000ND
13410-32400000000

134-10-324-00-000000 Specification Sheet

Image of HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-000000

HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-000000 (13410-32400000000-ND)

Related parts:
HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-000000
 Order 'header open .030"dia .300 24pos - 134-10-324-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32400000000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-010000
 Order 'header open .030"dia .300 24pos - 134-10-324-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32400010000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-020000
 Order 'header open .030"dia .300 24pos - 134-10-324-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32400020000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-050000
 Order 'header open .030"dia .300 24pos - 134-10-324-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32400050000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-100000
 Order 'header open .030"dia .300 24pos - 134-10-324-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-32400100000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-90-324-00-000000
 Order 'header open .030"dia .300 24pos - 134-90-324-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32400000000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-90-324-00-010000
 Order 'header open .030"dia .300 24pos - 134-90-324-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32400010000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-90-324-00-020000
 Order 'header open .030"dia .300 24pos - 134-90-324-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32400020000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-90-324-00-050000
 Order 'header open .030"dia .300 24pos - 134-90-324-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32400050000-ND.
HEADER OPEN .030"DIA .300 24POS - 134-90-324-00-100000
 Order 'header open .030"dia .300 24pos - 134-90-324-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-32400100000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-000000
 Order 'header open .030"dia .300 4pos - 134-10-304-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400000000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-010000
 Order 'header open .030"dia .300 4pos - 134-10-304-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400010000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-020000
 Order 'header open .030"dia .300 4pos - 134-10-304-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400020000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-050000
 Order 'header open .030"dia .300 4pos - 134-10-304-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400050000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-100000
 Order 'header open .030"dia .300 4pos - 134-10-304-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400100000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEADER OPEN .030"DIA .300 22POS - 134-90-322-00-100000 Next: HEADER OPEN .030"DIA .300 24POS - 134-10-324-00-010000