HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-020000
| Digi-Key Part Number | 13410-30600020000-ND |
67 |
11.60761 |
Extended Price
777.71 |
| Manufacturer Part Number | 134-10-306-00-020000 | |||
| Description | HEADER OPEN .030"DIA .300 6POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 134-10-306-00-020000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 134 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 6 |
| Other Names |
134 10 306 00 020000 1341030600020000 13410 30600020000 ND 1341030600020000ND 13410-30600020000 |
134-10-306-00-020000 Specification Sheet
HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-020000 (13410-30600020000-ND)
Related parts:HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-000000
Order 'header open .030"dia .300 6pos - 134-10-306-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30600000000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-010000
Order 'header open .030"dia .300 6pos - 134-10-306-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30600010000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-020000
Order 'header open .030"dia .300 6pos - 134-10-306-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30600020000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-050000
Order 'header open .030"dia .300 6pos - 134-10-306-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30600050000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-10-306-00-100000
Order 'header open .030"dia .300 6pos - 134-10-306-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30600100000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-90-306-00-000000
Order 'header open .030"dia .300 6pos - 134-90-306-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-30600000000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-90-306-00-010000
Order 'header open .030"dia .300 6pos - 134-90-306-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-30600010000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-90-306-00-020000
Order 'header open .030"dia .300 6pos - 134-90-306-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-30600020000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-90-306-00-050000
Order 'header open .030"dia .300 6pos - 134-90-306-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-30600050000-ND.
HEADER OPEN .030"DIA .300 6POS - 134-90-306-00-100000
Order 'header open .030"dia .300 6pos - 134-90-306-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-30600100000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-000000
Order 'header open .030"dia .300 4pos - 134-10-304-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400000000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-010000
Order 'header open .030"dia .300 4pos - 134-10-304-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400010000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-020000
Order 'header open .030"dia .300 4pos - 134-10-304-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400020000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-050000
Order 'header open .030"dia .300 4pos - 134-10-304-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400050000-ND.
HEADER OPEN .030"DIA .300 4POS - 134-10-304-00-100000
Order 'header open .030"dia .300 4pos - 134-10-304-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-30400100000-ND.
Send this link via E-Mail
Help With This Screen