HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-010000
| Digi-Key Part Number | 13410-21000010000-ND |
82 |
11.96122 |
Extended Price
980.82 |
| Manufacturer Part Number | 134-10-210-00-010000 | |||
| Description | HEADER OPEN .030"DIA .200 10POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 134-10-210-00-010000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.200" (5.08mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Post, Extended |
| Mounting Type | Through Hole |
| Features | - |
| Series | 134 |
| Packaging | Tube |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 10 |
| Other Names |
134 10 210 00 010000 1341021000010000 13410 21000010000 ND 1341021000010000ND 13410-21000010000 |
134-10-210-00-010000 Specification Sheet
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-010000 (13410-21000010000-ND)
Related parts :HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-000000
Order 'header open .030"dia .200 10pos - 134-10-210-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000000000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-010000
Order 'header open .030"dia .200 10pos - 134-10-210-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000010000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-020000
Order 'header open .030"dia .200 10pos - 134-10-210-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000020000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-050000
Order 'header open .030"dia .200 10pos - 134-10-210-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000050000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-10-210-00-100000
Order 'header open .030"dia .200 10pos - 134-10-210-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-21000100000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-000000
Order 'header open .030"dia .200 10pos - 134-90-210-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000000000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-010000
Order 'header open .030"dia .200 10pos - 134-90-210-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000010000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-020000
Order 'header open .030"dia .200 10pos - 134-90-210-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000020000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-050000
Order 'header open .030"dia .200 10pos - 134-90-210-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000050000-ND.
HEADER OPEN .030"DIA .200 10POS - 134-90-210-00-100000
Order 'header open .030"dia .200 10pos - 134-90-210-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13490-21000100000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-000000
Order 'header open .030"dia .300 10pos - 134-10-310-00-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000000000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-010000
Order 'header open .030"dia .300 10pos - 134-10-310-00-010000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000010000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-020000
Order 'header open .030"dia .300 10pos - 134-10-310-00-020000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000020000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-050000
Order 'header open .030"dia .300 10pos - 134-10-310-00-050000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000050000-ND.
HEADER OPEN .030"DIA .300 10POS - 134-10-310-00-100000
Order 'header open .030"dia .300 10pos - 134-10-310-00-100000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 13410-31000100000-ND.
Send this link via E-Mail
Help With This Screen