8 PIN DIP HEADER GOLD - 08-600-11 - Connectors
| Digi-Key Part Number | 08-600-11-ND |
88 |
1.40000 |
Extended Price
123.20 |
| Manufacturer Part Number | 08-600-11 | |||
| Description | 8 PIN DIP HEADER GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08-600-11 |
| Vendor | Aries Electronics |
| Category | Connectors |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.300" (7.62mm) |
| Connector Type | DIP, DIL - Header |
| Contact Finish | Gold |
| Contact Type | Forked |
| Mounting Type | Through Hole |
| Features | - |
| Series | 600 |
| Packaging | Bulk |
| Color | Black |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08 600 11 0860011 |
08-600-11 Specification Sheet
8 PIN DIP HEADER GOLD - 08-600-11 (08-600-11-ND) - Connectors
Related parts Connectors:8 PIN DIP HEADER GOLD - 08-600-11
Order '8 pin dip header gold - 08-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 08-600-11-ND.
4PIN DIP HEADER GOLD - 04-600-11
Order '4pin dip header gold - 04-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 04-600-11-ND.
8 PIN DIP HEADER - 08-600-10
Order '8 pin dip header - 08-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A101-ND.
HEADER 16 PIN DIP GOLD - 16-600-11
Order 'header 16 pin dip gold - 16-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 16-600-11-ND.
16 PIN DIP HEADER - 16-600-10
Order '16 pin dip header - 16-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A103-ND.
20 PIN DIP HEADER - 20-600-10
Order '20 pin dip header - 20-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A104AE-ND.
28 PIN ZIF SOCKET, GOLD - 28-6554-11
Order '28 pin zif socket, gold - 28-6554-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A303-ND.
32 PIN ZIF SOCKET, GOLD - 32-6554-11
Order '32 pin zif socket, gold - 32-6554-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A305-ND.
40 PIN ZIF SOCKET, GOLD - 40-6554-11
Order '40 pin zif socket, gold - 40-6554-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A307-ND.
48 PIN ZIF SOCKET, GOLD - 48-6554-11
Order '48 pin zif socket, gold - 48-6554-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A309-ND.
CONN HEADER 14 PIN DIP FORKED - 14-600-11
Order 'conn header 14 pin dip forked - 14-600-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 14-600-11-ND.
DIP HEADER 18 PIN .300 - 18-600-10
Order 'dip header 18 pin .300 - 18-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A133-ND.
DIP HEADER 24 PIN .600 - 24-600-10
Order 'dip header 24 pin .600 - 24-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A134-ND.
DIP HEADER 28 PIN .600 - 28-600-10
Order 'dip header 28 pin .600 - 28-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A135-ND.
DIP HEADER 40 PIN .600 - 40-600-10
Order 'dip header 40 pin .600 - 40-600-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A136-ND.
Send this link via E-Mail
Help With This Screen