Gold Shunts, Jumper Connectors, Interconnect Tyco Electronics Open Top 382811-6
SHUNT, ECON, PHBR 15 AU,BLACK - 382811-6 - Connectors, Interconnects
| Digi-Key Part Number | A26227-ND |
10 50 100 500 1000 5000 |
.12900 .10280 .08230 .07198 .06428 .06170 |
Extended Price
1.29 5.14 8.23 35.99 64.28 308.50 |
| Manufacturer Part Number | 382811-6 | |||
| Description | SHUNT, ECON, PHBR 15 AU,BLACK | |||
| Quantity Available | 179213 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 382811-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Finish | Gold |
| Gender | Female Sockets |
| Height | 0.25" (6.35mm) |
| Number of Positions or Pins (Grid) | 2 (1 x 2) |
| Pitch | 0.100" (2.54mm) |
| Type | Open Top |
| Contact Finish Thickness | 15µin (0.38µm) |
| Packaging | Strip |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
382811 6 3828116 A26227 ND A26227ND A26227 |
382811-6 Specification Sheet
SHUNT, ECON, PHBR 15 AU,BLACK - 382811-6 (A26227-ND) - Connectors, Interconnects
Related parts Gold Shunts, Jumper Connectors, Interconnect Tyco Electronics Open Top 382811-6Gold Shunts, Jumper Connectors, Interconnect Tyco Electronics Open Top 382811-6
Order 'shunt, econ, phbr 15 au,black - 382811-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26227-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1658621-6
Order 'conn idc skt 26pos w/pol 15 gold - 1658621-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AKC26H-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1658620-6
Order 'conn idc socket 26pos 15 gold - 1658620-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC26H-ND.
Gold Shunts, Jumper Connectors, Interconnect Tyco Electronics Open Top 390088-1
Order 'conn shunt dual beam 30au pcb - 390088-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390088-1-ND.
Gold Shunts, Jumper Connector Tyco Electronics Open Top 390088-2
Order 'conn shunt dual beam 15au pcb - 390088-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390088-2-ND.
Tin-Lead Shunts, Jumper Connector Tyco Electronics Open Top 531230-1
Order 'shunt .200 c/l lp 2 pos sn - 531230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26234-ND.
Gold Shunts, Jumper Connectors, Interconnect Tyco Electronics Open Top, Grip 881545-2
Order 'shunt lp w/handle 2 pos 30au - 881545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26242-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Tyco Electronics Flat Cable 57040-6
Order 'cable ribbon gray 50 cond .050 - 57040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC50G-100-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Outer Shroud Contacts 5-179009-6
Order '0.8 fh rec 140p h-9 b-0.5 - 5-179009-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-179009-6-ND.
Black Polyamide Solid Tubing, Sleeving Cables, Wire - Management Tyco Electronics 82.02' (25m) 969789-6
Order 'corrugated tubing black 25m - 969789-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 969789-6-ND.
Gold Card Edge - Contact Connector Tyco Electronics 60151-6
Order 'amp leaf strip contact - 60151-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60151-6-ND.
Silver Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1318697-6
Order 'conn rcpt 8awg crimp silver - 1318697-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29327-ND.
D-sub, D-shaped - Accessory Connector Tyco Electronics Jackscrew Socket Retainer Rings 6-1532137-4
Order 'conn d-sub jackpost 100contacts - 6-1532137-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1532137-4-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Board Lock 747844-6
Order 'conn d-sub recpt r/a 9pos pcb au - 747844-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23305-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5748481-6
Order 'conn d-sub rcpt r/a 26pos gold - 5748481-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31961-ND.
Options for Gold Shunts, Jumper Connectors, Interconnect Tyco Electronics Open Top 382811-6
Send this link via E-Mail
Help With This Screen
