CONN CAGE 1PORT R/A SFP PRESSFIT - 74737-0009 - Connectors
| Digi-Key Part Number | WM1648-ND |
1 10 100 250 500 1000 2500 5000 |
3.10000 2.83700 2.32130 2.06340 1.80548 1.54755 1.37216 1.28963 |
Extended Price
3.10 28.37 232.13 515.85 902.74 1547.55 3430.40 6448.15 |
| Manufacturer Part Number | 74737-0009 | |||
| Description | CONN CAGE 1PORT R/A SFP PRESSFIT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74737-0009 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Mounting Type | Through Hole, Right Angle |
| Connector Type | SFP |
| Number of Positions | - |
| Features | - |
| Packaging | Bulk |
| Series | 74737 |
| Contact Finish | - |
| Connector Style | Cage |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74737 0009 747370009 WM1648 ND WM1648ND WM1648 |
74737-0009 Specification Sheet
CONN CAGE 1PORT R/A SFP PRESSFIT - 74737-0009 (WM1648-ND) - Connectors
Related parts Connectors :CONN CAGE 1PORT R/A SFP PRESSFIT - 74737-0009
Order 'conn cage 1port r/a sfp pressfit - 74737-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1648-ND.
CONN CAGE 1PORT R/A SFP PRESSFIT - 74737-0004
Order 'conn cage 1port r/a sfp pressfit - 74737-0004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1694-ND.
CONN CAGE 1PORT R/A SFP PRESSFIT - 74737-0002
Order 'conn cage 1port r/a sfp pressfit - 74737-0002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1697-ND.
CONN CAGE SFP GANGE 1X2 PRESSFIT - 74722-0001
Order 'conn cage sfp gange 1x2 pressfit - 74722-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1646-ND.
CONN CAGE SFP GANGE 1X6 PRESSFIT - 74747-0001
Order 'conn cage sfp gange 1x6 pressfit - 74747-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1647-ND.
CONN CAGE SFP SHIELD R/A T/H - 74737-0005
Order 'conn cage sfp shield r/a t/h - 74737-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1668-ND.
CONN CAGE SFP SHIELD R/A T/H - 74737-0016
Order 'conn cage sfp shield r/a t/h - 74737-0016' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1669-ND.
CONN CAGE SFP GANGED 1X4 SOLDER - 73927-0412
Order 'conn cage sfp ganged 1x4 solder - 73927-0412' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1645-ND.
CONN CAGE SFP GANGED 1X4 SOLDER - 74728-0415
Order 'conn cage sfp ganged 1x4 solder - 74728-0415' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24031-ND.
CONN CAGE SMALL FRAME PLUGGABLE - 73927-0009
Order 'conn cage small frame pluggable - 73927-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2024-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116CT-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1116TR-ND.
CONN RCPT 26POS IPASS RT ANG SMD - 75586-0009
Order 'conn rcpt 26pos ipass rt ang smd - 75586-0009' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1116DKR-ND.
CONN ADPT .05" HSSDC2 TO SFP SMD - 74720-0202
Order 'conn adpt .05" hssdc2 to sfp smd - 74720-0202' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1661-ND.
CONN ADAPT 1000 BASE-T SFP - 74741-0021
Order 'conn adapt 1000 base-t sfp - 74741-0021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1664-ND.
Send this link via E-Mail
Help With This Screen