HOOK-UP WIRE 20AWG STRAND RED - 3073 RD005 - Cables, Wires
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 RD005
| Digi-Key Part Number | A2102R-100-ND |
1 5 10 25 50 100 |
49.73000 44.20000 38.67500 33.15000 30.94000 28.73000 |
Extended Price
49.73 221.00 386.75 828.75 1547.00 2873.00 |
| Manufacturer Part Number | 3073 RD005 | |||
| Description | HOOK-UP WIRE 20AWG STRAND RED | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3073 RD005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.101" (2.56mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3073 RD005 3073 RD005 A2102R 100 ND A2102R100ND A2102R-100 |
3073 RD005 Specification Sheet
HOOK-UP WIRE 20AWG STRAND RED - 3073 RD005 (A2102R-100-ND) - Cables, Wires
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 RD005HOOK-UP WIRE 20AWG STRAND RED - 3073 RD005
Order 'hook-up wire 20awg strand red - 3073 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-100-ND.
HOOK-UP WIRE 20AWG STRAND RED - 5876 RD005
Order 'hook-up wire 20awg strand red - 5876 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 RD005-ND.
HOOK-UP WIRE 20AWG STRAND RED - 3053 RD005
Order 'hook-up wire 20awg strand red - 3053 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040R-100-ND.
HOOK-UP WIRE 20AWG STRAND RED - 3073 RD001
Order 'hook-up wire 20awg strand red - 3073 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-1000-ND.
HOOK-UP WIRE RED STRAND 20AWG - 1856/19 RD005
Order 'hook-up wire red strand 20awg - 1856/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619R-100-ND.
HOOK-UP WIRE RED STRAND 20AWG - 5856 RD005
Order 'hook-up wire red strand 20awg - 5856 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5856R-100-ND.
HOOK-UP WIRE 20AWG SOLID RED - 2856/1 RD005
Order 'hook-up wire 20awg solid red - 2856/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2856/1 RD005-ND.
HOOK-UP WIRE 24AWG STRAND RED - 5874 RD005
Order 'hook-up wire 24awg strand red - 5874 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 RD005-ND.
HOOK-UP WIRE 22AWG STRAND RED - 5875 RD005
Order 'hook-up wire 22awg strand red - 5875 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5875 RD005-ND.
HOOK-UP WIRE 18AWG STRAND RED - 5877 RD005
Order 'hook-up wire 18awg strand red - 5877 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5877 RD005-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854/19 RD005
Order 'hook-up wire red strand 24awg - 1854/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419R-100-ND.
HOOK-UP WIRE RED STRAND 22AWG - 1855/19 RD005
Order 'hook-up wire red strand 22awg - 1855/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185519R-100-ND.
HOOK-UP WIRE RED STRAND 18AWG - 1857/19 RD005
Order 'hook-up wire red strand 18awg - 1857/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185719R-100-ND.
HOOK-UP WIRE RED STRAND 16AWG - 1858/19 RD005
Order 'hook-up wire red strand 16awg - 1858/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185819R-100-ND.
HOOK-UP WIRE 24AWG STRAND RED - 3050 RD005
Order 'hook-up wire 24awg strand red - 3050 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015R-100-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 RD005
Send this link via E-Mail
Help With This Screen
