CONN SFP CAGE SINGLE PF W/PIPE - 1367629-1
| Digi-Key Part Number | A97416-ND |
1 25 100 500 1000 5000 |
8.93000 8.08800 5.72900 5.05500 4.48210 4.21250 |
Extended Price
8.93 202.20 572.90 2527.50 4482.10 21062.50 |
| Manufacturer Part Number | 1367629-1 | |||
| Description | CONN SFP CAGE SINGLE PF W/PIPE | |||
| Quantity Available | 259 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1367629-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Mounting Type | Through Hole, Right Angle |
| Connector Type | SFP |
| Number of Positions | - |
| Features | Light Pipe |
| Packaging | Tray |
| Series | - |
| Contact Finish | - |
| Connector Style | Cage |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1367629 1 13676291 A97416 ND A97416ND A97416 |
CONN SFP CAGE SINGLE PF W/PIPE - 1367629-1 (A97416-ND)
Related parts:CONN SFP CAGE SINGLE PF W/PIPE - 1367629-1
Order 'conn sfp cage single pf w/pipe - 1367629-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97416-ND.
CONN SFP CAGE 2X4 PF W/PIPE - 1658758-1
Order 'conn sfp cage 2x4 pf w/pipe - 1658758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97429-ND.
CONN SFP CAGE 1X2 W/LIGHT PIPE - 1761007-1
Order 'conn sfp cage 1x2 w/light pipe - 1761007-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97420-ND.
CONN SFP CAGE 1X4 W/LIGHT PIPE - 1761008-1
Order 'conn sfp cage 1x4 w/light pipe - 1761008-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97421-ND.
CONN SFP CAGE 1X6 W/LIGHT PIPE - 1658939-1
Order 'conn sfp cage 1x6 w/light pipe - 1658939-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97422-ND.
CONN SFP CAGE SINGLE PRESS-FIT - 1489779-1
Order 'conn sfp cage single press-fit - 1489779-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97414-ND.
CONN SFP CAGE SINGLE PRESS-FIT - 1489669-1
Order 'conn sfp cage single press-fit - 1489669-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97415-ND.
CONN SFP+ CAGE 1X6 W/LGHT GASKET - 2007169-1
Order 'conn sfp+ cage 1x6 w/lght gasket - 2007169-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97931-ND.
CONN SFP+ CAGE SGL W/LIGHT SPRNG - 2007254-1
Order 'conn sfp+ cage sgl w/light sprng - 2007254-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97935-ND.
CONN SFP+ CAGE 1X2 W/LIGHT SPRNG - 2007262-1
Order 'conn sfp+ cage 1x2 w/light sprng - 2007262-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97938-ND.
CONN SFP+ CAGE 1X4 W/LIGHT SPRNG - 2007178-1
Order 'conn sfp+ cage 1x4 w/light sprng - 2007178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97940-ND.
CONN SFP+ CAGE 1X6 W/LIGHT SPRNG - 2007250-1
Order 'conn sfp+ cage 1x6 w/light sprng - 2007250-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97942-ND.
CONN SFP CAGE 1X2 PRESS FIT - 1761014-1
Order 'conn sfp cage 1x2 press fit - 1761014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97417-ND.
CONN SFP CAGE 1X4 PRESS FIT - 1658744-1
Order 'conn sfp cage 1x4 press fit - 1658744-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97418-ND.
CONN SFP CAGE 1X6 PRESS FIT - 1761015-1
Order 'conn sfp cage 1x6 press fit - 1761015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97419-ND.
Send this link via E-Mail
Help With This Screen