Gold Surface Mount, Right Angle Pluggable - Sff, Sas, Sata, Sfp, Xfp Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74441-0017
CONN RCPT XFP MOD 30POS R/A SMD - 74441-0017 - Connectors, Interconnects
| Digi-Key Part Number | WM1642TR-ND |
480 960 2400 4800 10080 |
2.46100 2.37000 2.27900 2.23300 2.18800 |
Extended Price
1181.28 2275.20 5469.60 10718.40 22055.04 |
| Manufacturer Part Number | 74441-0017 | |||
| Description | CONN RCPT XFP MOD 30POS R/A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74441-0017 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | XFP |
| Number of Positions | 30 |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74441 0017 744410017 WM1642TR ND WM1642TRND WM1642TR |
CONN RCPT XFP MOD 30POS R/A SMD - 74441-0017 (WM1642TR-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Pluggable - Sff, Sas, Sata, Sfp, Xfp Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74441-0017Gold Surface Mount, Right Angle Pluggable - Sff, Sas, Sata, Sfp, Xfp Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74441-0017
Order 'conn rcpt xfp mod 30pos r/a smd - 74441-0017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1642TR-ND.
Gold Surface Mount, Right Angle Pluggable - Sff, Sas, Sata, Sfp, Xfp Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 91803-0415
Order 'conn rcpt 8pos dl r/a infiniband - 91803-0415' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1130-ND.
Surface Mount Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount 52610-3071
Order 'conn ffc/fpc 30pos 1mm vert smd - 52610-3071' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7645CT-ND.
Surface Mount, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Molex Connector Corporation HDMI 500254-1927
Order 'conn rcpt 19pos hdmi rt ang smd - 500254-1927' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19084TR-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Molex Connector Corporation Receptacle, Female Power Blades 74029-6000
Order 'conn rcpt 2pos 6row 2mm str gold - 74029-6000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74029-6000-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52746-0470
Order 'conn ffc 4pos .50mm r/a zif smd - 52746-0470' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52746-0470-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52437-2491
Order 'conn ffc/fpc .50mm 24pos r/a smd - 52437-2491' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5681CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 52437-2491
Order 'conn ffc/fpc .50mm 24pos r/a smd - 52437-2491' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5681TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52745-2090
Order 'conn ffc/fpc .50mm 20pos r/a smd - 52745-2090' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM5688CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-0485
Order 'conn ffc/fpc 4pos 1mm r/a smd - 52207-0485' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7675CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52207-2685
Order 'conn ffc/fpc 26pos 1mm r/a smd - 52207-2685' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7686CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52437-2472
Order 'conn ffc/fpc 24pos .50mm r/a smd - 52437-2472' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7703CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 54132-3697
Order 'conn ffc/fpc .50mm 36pos r/a smd - 54132-3697' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7705TR-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 54132-4097
Order 'conn ffc/fpc .50mm 40pos r/a smd - 54132-4097' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7706CT-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flexible) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 54132-5097
Order 'conn ffc/fpc .50mm 50pos r/a smd - 54132-5097' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7707CT-ND.
Options for Gold Surface Mount, Right Angle Pluggable - Sff, Sas, Sata, Sfp, Xfp Connectors, Interconnect Molex Connector Corporation Surface Mount, Right Angle 74441-0017
Send this link via E-Mail
Help With This Screen
