HOOK-UP WIRE 20AWG STRAND RED - 3073 RD001 - Cables, Wires
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 RD001
| Digi-Key Part Number | A2102R-1000-ND |
1 5 10 25 50 100 |
219.64000 184.96000 167.62000 156.06000 150.28000 144.50000 |
Extended Price
219.64 924.80 1676.20 3901.50 7514.00 14450.00 |
| Manufacturer Part Number | 3073 RD001 | |||
| Description | HOOK-UP WIRE 20AWG STRAND RED | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3073 RD001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.101" (2.56mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3073 RD001 3073 RD001 A2102R 1000 ND A2102R1000ND A2102R-1000 |
3073 RD001 Specification Sheet
HOOK-UP WIRE 20AWG STRAND RED - 3073 RD001 (A2102R-1000-ND) - Cables, Wires
Related parts Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 RD001HOOK-UP WIRE 20AWG STRAND RED - 3073 RD001
Order 'hook-up wire 20awg strand red - 3073 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-1000-ND.
HOOK-UP WIRE 20AWG STRAND RED - 3053 RD001
Order 'hook-up wire 20awg strand red - 3053 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040R-1000-ND.
HOOK-UP WIRE 20AWG STRAND RED - 3073 RD005
Order 'hook-up wire 20awg strand red - 3073 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-100-ND.
HOOK-UP WIRE 24AWG STRAND RED - 3050 RD001
Order 'hook-up wire 24awg strand red - 3050 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015R-1000-ND.
HOOK-UP WIRE 22AWG STRAND RED - 3051 RD001
Order 'hook-up wire 22awg strand red - 3051 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016R-1000-ND.
HOOK-UP WIRE 18AWG STRAND RED - 3055 RD001
Order 'hook-up wire 18awg strand red - 3055 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064R-1000-ND.
HOOK-UP WIRE 16AWG STRAND RED - 3057 RD001
Order 'hook-up wire 16awg strand red - 3057 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065R-1000-ND.
HOOK-UP WIRE 22AWG STRAND RED - 3071 RD001
Order 'hook-up wire 22awg strand red - 3071 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101R-1000-ND.
HOOK-UP WIRE 18AWG STRAND RED - 3075 RD001
Order 'hook-up wire 18awg strand red - 3075 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103R-1000-ND.
HOOK-UP WIRE 16AWG STRAND RED - 3077 RD001
Order 'hook-up wire 16awg strand red - 3077 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104R-1000-ND.
HOOK-UP WIRE 30AWG STRAND RED - 3047 RD001
Order 'hook-up wire 30awg strand red - 3047 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047R-1000-ND.
HOOK-UP WIRE 28AWG STRAND RED - 3048 RD001
Order 'hook-up wire 28awg strand red - 3048 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048R-1000-ND.
HOOK-UP WIRE 26AWG STRAND RED - 3049 RD001
Order 'hook-up wire 26awg strand red - 3049 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049R-1000-ND.
HOOK-UP WIRE 20AWG STRAND RED - 5876 RD005
Order 'hook-up wire 20awg strand red - 5876 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5876 RD005-ND.
HOOK-UP WIRE RED STRAND 20AWG - 1856/19 RD005
Order 'hook-up wire red strand 20awg - 1856/19 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185619R-100-ND.
Options for Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3073 RD001
Send this link via E-Mail
Help With This Screen
