CONN SFP 20POS RCPT R/A SMD 15AU - UE75-A20-6000T - Connectors
Gold Pluggable - Sff, Sas, Sata, Sfp, Xfp Connector Amphenol Commercial Products (VA) Surface Mount, Right Angle Board Guide UE75-A20-6000T
| Digi-Key Part Number | UE75-A20-6000TCT-ND |
1 10 50 100 250 |
1.43000 1.21000 1.04500 .93500 .82500 |
Extended Price
1.43 12.10 52.25 93.50 206.25 |
| Manufacturer Part Number | UE75-A20-6000T | |||
| Description | CONN SFP 20POS RCPT R/A SMD 15AU | |||
| Quantity Available | 3081 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UE75-A20-6000T |
| Vendor | Amphenol Commercial Products (VA) |
| Category | Connectors |
| Mounting Type | Surface Mount, Right Angle |
| Connector Type | SFP |
| Number of Positions | 20 |
| Features | Board Guide |
| Packaging | Cut Tape (CT) |
| Contact Finish | Gold |
| Connector Style | Receptacle |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UE75 A20 6000T UE75A206000T UE75 A20 6000TCT ND UE75A206000TCTND UE75-A20-6000TCT |
UE75-A20-6000T Specification Sheet
CONN SFP 20POS RCPT R/A SMD 15AU - UE75-A20-6000T (UE75-A20-6000TCT-ND) - Connectors
Related parts Gold Pluggable - Sff, Sas, Sata, Sfp, Xfp Connector Amphenol Commercial Products (VA) Surface Mount, Right Angle Board Guide UE75-A20-6000TCONN SFP 20POS RCPT R/A SMD 15AU - UE75-A20-6000T
Order 'conn sfp 20pos rcpt r/a smd 15au - UE75-A20-6000T' online from Digi-Key. Manufactured by Amphenol Commercial Products (VA). Digi-Key part number UE75-A20-6000TCT-ND.
CONN SFP 20POS RCPT R/A SMD 15AU - UE75-A20-6000T
Order 'conn sfp 20pos rcpt r/a smd 15au - UE75-A20-6000T' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number UE75-A20-6000TTR-ND.
CONN SFP 20POS RCPT R/A SMD 30AU - UE75-A20-3000T
Order 'conn sfp 20pos rcpt r/a smd 30au - UE75-A20-3000T' online from Digi-Key. Manufactured by Amphenol Commercial Products (VA). Digi-Key part number UE75-A20-3000TCT-ND.
CONN SFP 20POS RCPT R/A SMD 30AU - UE75-A20-3000T
Order 'conn sfp 20pos rcpt r/a smd 30au - UE75-A20-3000T' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number UE75-A20-3000TTR-ND.
CONN SFP SGL CAGE SOLDER TIN - U77-A1114-100T
Order 'conn sfp sgl cage solder tin - U77-A1114-100T' online from Digi-Key. Manufactured by Amphenol Commercial Products (VA). Digi-Key part number U77-A1114-100TCT-ND.
CONN SFP SGL CAGE PRESSFIT NICKL - U77-A1118-200T
Order 'conn sfp sgl cage pressfit nickl - U77-A1118-200T' online from Digi-Key. Manufactured by Amphenol Commercial Products (VA). Digi-Key part number U77-A1118-200TCT-ND.
CONN SFP 1X2 CAGE PRESSFIT NICKL - U77-A2114-200T
Order 'conn sfp 1x2 cage pressfit nickl - U77-A2114-200T' online from Digi-Key. Manufactured by Amphenol Commercial Products (VA). Digi-Key part number U77-A2114-200TCT-ND.
CONN SFP 20POS 2X1 W/CAGE - U78-B1126-00121
Order 'conn sfp 20pos 2x1 w/cage - U78-B1126-00121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U78-B1126-00121-ND.
CONN SFP 20POS 2X4 W/CAGE - U78-B4126-00121
Order 'conn sfp 20pos 2x4 w/cage - U78-B4126-00121' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U78-B4126-00121-ND.
CONN SFP SGL CAGE SOLDER TIN - U77-A1114-100T
Order 'conn sfp sgl cage solder tin - U77-A1114-100T' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-A1114-100TTR-ND.
CONN SFP SGL CAGE PRESSFIT NICKL - U77-A1118-200T
Order 'conn sfp sgl cage pressfit nickl - U77-A1118-200T' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-A1118-200TTR-ND.
CONN SFP 1X2 CAGE PRESSFIT NICKL - U77-A2114-200T
Order 'conn sfp 1x2 cage pressfit nickl - U77-A2114-200T' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-A2114-200TTR-ND.
CONN SFP 1X4 CAGE PRESSFIT NICKL - U77-A4114-2001
Order 'conn sfp 1x4 cage pressfit nickl - U77-A4114-2001' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-A4114-2001-ND.
CONN SFP 1X6 CAGE PRESSFIT NICKL - U77-A6114-2001
Order 'conn sfp 1x6 cage pressfit nickl - U77-A6114-2001' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-A6114-2001-ND.
CONN SFP+ CAGE SGL 20PIN SLD TIN - U77-A1613-1001
Order 'conn sfp+ cage sgl 20pin sld tin - U77-A1613-1001' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-A1613-1001-ND.
Options for Gold Pluggable - Sff, Sas, Sata, Sfp, Xfp Connector Amphenol Commercial Products (VA) Surface Mount, Right Angle Board Guide UE75-A20-6000T
Send this link via E-Mail
Help With This Screen
