HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR005
| Digi-Key Part Number | A2102N-100-ND |
1 5 10 25 50 100 |
49.73000 44.20000 38.67500 33.15000 30.94000 28.73000 |
Extended Price
49.73 221.00 386.75 828.75 1547.00 2873.00 |
| Manufacturer Part Number | 3073 BR005 | |||
| Description | HOOK-UP WIRE 20AWG STRAND BROWN | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3073 BR005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.101" (2.56mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3073 BR005 3073 BR005 A2102N 100 ND A2102N100ND A2102N-100 |
3073 BR005 Specification Sheet
HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR005 (A2102N-100-ND)
Related parts :HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR005
Order 'hook-up wire 20awg strand brown - 3073 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3053 BR005
Order 'hook-up wire 20awg strand brown - 3053 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040N-100-ND.
HOOK-UP WIRE 20AWG STRAND BROWN - 3073 BR001
Order 'hook-up wire 20awg strand brown - 3073 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102N-1000-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3073 OR001
Order 'hook-up wire 20awg strand orange - 3073 OR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102A-1000-ND.
HOOK-UP WIRE 20AWG STRAND ORANGE - 3073 OR005
Order 'hook-up wire 20awg strand orange - 3073 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102A-100-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3073 BK001
Order 'hook-up wire 20awg strand black - 3073 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102B-1000-ND.
HOOK-UP WIRE 20AWG STRAND BLACK - 3073 BK005
Order 'hook-up wire 20awg strand black - 3073 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102B-100-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR001
Order 'hook-up wire 20awg strand green - 3073 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102G-1000-ND.
HOOK-UP WIRE 20AWG STRAND GREEN - 3073 GR005
Order 'hook-up wire 20awg strand green - 3073 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102G-100-ND.
HOOK-UP WIRE 20AWG STRAND BLUE - 3073 BL001
Order 'hook-up wire 20awg strand blue - 3073 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102L-1000-ND.
HOOK-UP WIRE 20AWG STRAND BLUE - 3073 BL005
Order 'hook-up wire 20awg strand blue - 3073 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102L-100-ND.
HOOK-UP WIRE 20AWG STRAND RED - 3073 RD001
Order 'hook-up wire 20awg strand red - 3073 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-1000-ND.
HOOK-UP WIRE 20AWG STRAND RED - 3073 RD005
Order 'hook-up wire 20awg strand red - 3073 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102R-100-ND.
HOOK-UP WIRE 20AWG STRAND GRAY - 3073 SL001
Order 'hook-up wire 20awg strand gray - 3073 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102S-1000-ND.
HOOK-UP WIRE 20AWG STRAND GRAY - 3073 SL005
Order 'hook-up wire 20awg strand gray - 3073 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102S-100-ND.
Send this link via E-Mail
Help With This Screen
