CONN PT USE W/SFP CAGES 30AU - 1367073-2 - Connectors
| Digi-Key Part Number | A97431CT-ND |
1 25 100 |
4.11000 3.72000 2.63500 |
Extended Price
4.11 93.00 263.50 |
| Manufacturer Part Number | 1367073-2 | |||
| Description | CONN PT USE W/SFP CAGES 30AU | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1367073-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Type | Receptacle |
| Connector Type | SFP |
| Number of Positions | 20 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Cut Tape |
| Height | 5.400 mm [Typ] |
| Length | 11.200 mm [Typ] |
| Width | 7.400 mm [Typ] |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Contact Resistance | 35.000 mOhms [Max] |
| Current | 0.500 A [Max] |
| Voltage | 120.000 V [Max] |
| Withstanding Voltage | 300.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1367073 2 13670732 A97431CT ND A97431CTND A97431CT |
1367073-2 Specification Sheet
CONN PT USE W/SFP CAGES 30AU - 1367073-2 (A97431CT-ND) - Connectors
Related parts Connectors:CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97431CT-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97431TR-ND.
CONN PT USE W/SFP CAGES 30AU - 1367073-2
Order 'conn pt use w/sfp cages 30au - 1367073-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97431DKR-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97430CT-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A97430TR-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97943CT-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97943DKR-ND.
CONN PT USE W/SFP+ CAGE 30AU SMD - 1888247-1
Order 'conn pt use w/sfp+ cage 30au smd - 1888247-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97943TR-ND.
CONN PT USE W/SFP CAGES 15AU - 1367073-1
Order 'conn pt use w/sfp cages 15au - 1367073-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97430DKR-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97944CT-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97944DKR-ND.
CONN PT USE W/SFP+ CAGE 15AU SMD - 1888247-2
Order 'conn pt use w/sfp+ cage 15au smd - 1888247-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97944TR-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536507-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536507-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31563-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536510-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536510-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31568-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536511-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536511-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31572-ND.
Send this link via E-Mail
Help With This Screen