Keywords:





CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208 - Connectors

Digi-Key Part Number WM1155-ND
Price Break
1
25
50
100
500
1000
Unit Price
12.85000
11.77680
10.70600
9.63540
8.56480
7.10878
Extended Price
12.85
294.42
535.30
963.54
4282.40
7108.78
Manufacturer Part Number74548-0208
DescriptionCONN IPASS SAS 1X2 GUIDE FRAME
Quantity Available 104
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74548-0208
VendorMolex Connector Corporation
CategoryConnectors
Accessory TypeEMI Guide Housing
For Use With/Related ProductsiPass™ Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74548 0208
745480208
WM1155 ND
WM1155ND
WM1155

74548-0208 Specification Sheet

Image of CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208

CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208 (WM1155-ND) - Connectors

Related parts Connectors :
CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208
 Order 'conn ipass sas 1x2 guide frame - 74548-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1155-ND.
CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0108
 Order 'conn ipass sas 1x2 guide frame - 74548-0108' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1165-ND.
CONN IPASS SAS 1X1 GUIDE FRAME - 74548-0211
 Order 'conn ipass sas 1x1 guide frame - 74548-0211' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1154-ND.
CONN IPASS SAS 1X4 GUIDE FRAME - 74548-0205
 Order 'conn ipass sas 1x4 guide frame - 74548-0205' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1156-ND.
CONN IPASS SAS 1X1 GUIDE FRAME - 74548-0111
 Order 'conn ipass sas 1x1 guide frame - 74548-0111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1166-ND.
KIT CONN IPASS SERIES - 76650-0006
 Order 'kit conn ipass series - 76650-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1043-ND.
CONN IPASS DUAL GUIDE FRAME - 75758-0101
 Order 'conn ipass dual guide frame - 75758-0101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1157-ND.
CONN IPASS X8 GUIDE FRAME - 74540-0100
 Order 'conn ipass x8 guide frame - 74540-0100' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1152-ND.
CONN IPASS X4 GUIDE FRAME - 74540-0400
 Order 'conn ipass x4 guide frame - 74540-0400' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1153-ND.
CONN GBIC GUIDE FRAME - 73847-0001
 Order 'conn gbic guide frame - 73847-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1631-ND.
CONN IPASS LOOPBCK ADAPTER - 74547-0399
 Order 'conn ipass loopbck adapter - 74547-0399' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 74547-0399-ND.
CONN RECEPT 20POS 3MM SMD .5MM - 52991-0208
 Order 'conn recept 20pos 3mm smd .5mm - 52991-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52991-0208-ND.
CONN PLUG 20POS 3MM SMD .5MM - 53748-0208
 Order 'conn plug 20pos 3mm smd .5mm - 53748-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53748-0208-ND.
CONN PLUG 20POS 2.5MM SMD .5MM - 53885-0208
 Order 'conn plug 20pos 2.5mm smd .5mm - 53885-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53885-0208-ND.
CONN PLUG 20POS 4MM SMD .5MM - 53916-0208
 Order 'conn plug 20pos 4mm smd .5mm - 53916-0208' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 53916-0208-ND.

Send this link via E-Mail
Help With This Screen

CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0108 Next: CONN IPASS SAS 1X4 GUIDE FRAME - 74548-0205
CONN IPASS SAS 1X2 GUIDE FRAME - 74548-0208