HOOK-UP WIRE 20AWG STRAND BLUE - 3073 BL005 - Cables, Wires
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 BL005
| Digi-Key Part Number | A2102L-100-ND |
1 5 10 25 50 100 |
49.73000 44.20000 38.67500 33.15000 30.94000 28.73000 |
Extended Price
49.73 221.00 386.75 828.75 1547.00 2873.00 |
| Manufacturer Part Number | 3073 BL005 | |||
| Description | HOOK-UP WIRE 20AWG STRAND BLUE | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3073 BL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Blue |
| Wire Gauge | 20 AWG |
| Conductor Strand | 10/30 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.101" (2.56mm) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Operating Temperature | -20°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3073 BL005 3073 BL005 A2102L 100 ND A2102L100ND A2102L-100 |
3073 BL005 Specification Sheet
HOOK-UP WIRE 20AWG STRAND BLUE - 3073 BL005 (A2102L-100-ND) - Cables, Wires
Related parts Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 BL005HOOK-UP WIRE 20AWG STRAND BLUE - 3073 BL005
Order 'hook-up wire 20awg strand blue - 3073 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102L-100-ND.
HOOK-UP WIRE 20AWG STRAND BLUE - 3053 BL005
Order 'hook-up wire 20awg strand blue - 3053 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2040L-100-ND.
HOOK-UP WIRE 20AWG STRAND BLUE - 3073 BL001
Order 'hook-up wire 20awg strand blue - 3073 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2102L-1000-ND.
HOOK-UP WIRE BLUE STRAND 30AWG - 5851 BL005
Order 'hook-up wire blue strand 30awg - 5851 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5851 BL005-ND.
HOOK-UP WIRE 24AWG STRAND BLUE - 3050 BL005
Order 'hook-up wire 24awg strand blue - 3050 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015L-100-ND.
HOOK-UP WIRE 22AWG STRAND BLUE - 3051 BL005
Order 'hook-up wire 22awg strand blue - 3051 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016L-100-ND.
HOOK-UP WIRE 18AWG STRAND BLUE - 3055 BL005
Order 'hook-up wire 18awg strand blue - 3055 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2064L-100-ND.
HOOK-UP WIRE 16AWG STRAND BLUE - 3057 BL005
Order 'hook-up wire 16awg strand blue - 3057 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2065L-100-ND.
HOOK-UP WIRE 22AWG STRAND BLUE - 3071 BL005
Order 'hook-up wire 22awg strand blue - 3071 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2101L-100-ND.
HOOK-UP WIRE 18AWG STRAND BLUE - 3075 BL005
Order 'hook-up wire 18awg strand blue - 3075 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2103L-100-ND.
HOOK-UP WIRE 16AWG STRAND BLUE - 3077 BL005
Order 'hook-up wire 16awg strand blue - 3077 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2104L-100-ND.
HOOK-UP WIRE 30AWG STRAND BLUE - 3047 BL005
Order 'hook-up wire 30awg strand blue - 3047 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3047L-100-ND.
HOOK-UP WIRE 28AWG STRAND BLUE - 3048 BL005
Order 'hook-up wire 28awg strand blue - 3048 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3048L-100-ND.
HOOK-UP WIRE 26AWG STRAND BLUE - 3049 BL005
Order 'hook-up wire 26awg strand blue - 3049 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3049L-100-ND.
HOOK-UP WIRE 20AWG SOLID BLUE - 3053/1 BL005
Order 'hook-up wire 20awg solid blue - 3053/1 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3053L-100-ND.
Options for Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 10/30 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3073 BL005
Send this link via E-Mail
Help With This Screen
